EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93L66FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 4Kbit 1.8-5.5V Supply | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66FVT-W | |||
Mfr: BR24G32F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3A | Reel | BR24G32F-3A | ||||
Mfr: BR93H66RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFJ-2C | |||||
Mfr: BR93H76RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RFVM-2C | |||||
Mfr: BR25H010F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 1K 2.5-5.5 Industrial SOP8 | Not Available Online | 1 kbit | SPI | 10 MHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010F-2LB(H2) | |||||
Not Available Online | 32 kbit | Serial | 1 MHz | 4 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H32ANUX-5AC | ||||||
Mfr: BR24G01FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FV-3 | Reel | BR24G01FV-3 | ||||
Mfr: BR24G16FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FVJ-3 | ||||
Mfr: BR24S32FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM IC EEPROM 32KBIT 400KHZ | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FJ-W | Reel | BR24S32FJ-W | ||||
Mfr: BR25G128NUX-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K VSON008X2030 EEPROM | Not Available Online | 128 kbit | SPI | 20 MHz | 16 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128NUX-3 | |||||
Mfr: BR24G128F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128F-3A | Reel | BR24G128F-3A | ||||
Mfr: BR25H160FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-2C | |||||
Mfr: BR24G32FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SOP-J8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FJ-3 | ||||
Mfr: BR24G128NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128NUX-3A | Reel | BR24G128NUX-3A | ||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: BR25A512F-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V | Not Available Online | 512 kbit | Serial | 10 MHz | 64 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A512F-3M | |||||
Mfr: BR25G512F-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 512K 1.8-5.5 Std SOP8 | Not Available Online | 512 kbit | SPI | 10 MHz | 64 k x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G512F-3 | |||||
Mfr: BR25H010FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Automotive 125C SPI BUS 1kbit (128x8bit) | Not Available Online | 1 kbit | Serial | 10 MHz | 128 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q101 | Reel | BR25H010FVM-2C | ||||
Mfr: BR93H86RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RF-2C | |||||
Not Available Online | 1 Mbit | 2-Wire, I2C | 1 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T1MFJ-3AM | |||||
Mfr: BR24L04FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | I2C | 400 kHz | 512 x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04FVJ-W | Reel | BR24L04FVJ-W | ||||
Mfr: BR25S128FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25S128-W | Reel | BR25S128FJ-W | ||||
Mfr: BR24S08NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | VSON008X2030-8 | BR24S08NUX-R | Reel | BR24S08NUX-W | ||||||||||||||
Mfr: BR25S320FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FVT-W | ||||
Mfr: BR24G32FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-I2C 32Kb | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3A | Reel | BR24G32FJ-3A |