EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 kbit | SPI | 2 MHz | 64 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46F-WM | |||||
0In Stock | 4 kbit | SPI | 2 MHz | 256 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A66RFVM-WM | |||||
0In Stock | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A86RFJ-WM | |||||
Mfr: BR93G66FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FJ-3A | |||||
Mfr: BR24T08FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM | Not Available Online | 8 kbit | Serial | 400 kHz | 1 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T08-W | Reel | BR24T08FVM-W | ||||
Mfr: BR24G04F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04F-3 | Reel | BR24G04F-3 | ||||
Mfr: BR24G64FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3A | Reel | BR24G64FVT-3A | ||||
Mfr: BR93G56NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56NUX-3 | ||||
Mfr: BR24G256FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-I2C 256Kb | Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128-3A | Reel | BR24G256FJ-3A | ||||
Mfr: BR24L01AFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFVM-W | Reel | BR24L01AFVM-W | ||||
Mfr: BR24L32FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 4KX8 BIT | Not Available Online | 32 kbit | I2C | 400 kHz | 4 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FV-W | Reel | BR24L32FV-W | ||||
Mfr: BR25L020FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVM-W | ||||
Mfr: BR93L56RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 128X16 BIT | Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | SSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | BR93L56RFV-W | ||||
Mfr: BR93L76RFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 512X16 BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L76-W | Reel | BR93L76RFVM-W | ||||
Mfr: BR93L86RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 16K BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | BR93L86RFVT-W | ||||
Mfr: BR24L16FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | I2C | 400 kHz | 2 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FVT-W | Reel | BR24L16FVT-W | ||||
Not Available Online | SOP-J8-8 | BR24C02 | Reel | ||||||||||||||||
Mfr: BR24L02FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8J EEPROM | Not Available Online | 2 kbit | I2C | 400 kHz | 256 x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L02FVJ-W | Reel | BR24L02FVJ-W | ||||
Mfr: BR24L04NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | Serial | 400 kHz | 512 x 8 | VSON008X2030-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04NUX-W | Reel | BR24L04NUX-W | ||||
Mfr: BR25H080F-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR25H080-WC | Reel | BR25H080F-WC | ||||
Mfr: BR25S256F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256K BIT 32K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S256-W | Reel | BR25S256F-W | ||||
Mfr: BR24A08FJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C 8K BIT 1K X 8 3.3V/5V 8PIN | 0In Stock | 8 kbit | I2C | 400 kHz | 1K x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | BR24A08-WM | AEC-Q100 | Reel | BR24A08FJ-WM | |||
Mfr: BR25S320FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FVJ-W | ||||
Mfr: BU9844GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM EEPROM Serial-2Wire 16Kb | 0In Stock | 16 kbit | Serial | 400 kHz | 2 k x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9844GUL-W | ||||
Mfr: BR93LC46F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROMs Microwire Serial BUS Hi-Rel | Not Available Online | 1 kbit | 1 MHz | 64 x 16 | PDIP-8 | 2 V | 5.5 V | Through Hole | - 40 C | + 85 C | BR93LC46-W | Reel |