SMD - EEPROM
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640F-5AC | ||||||
Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FV-3B | ||||||
Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T512FVT-3AM | |||||
Mfr: BR25G320FJ-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 1.6-5.5 Std SOP-J8 | Not Available Online | 32 kbit | SPI | 20 MHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320FJ-3 | |||||
Mfr: BR93G46FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3A | |||||
Mfr: BR93G76FV-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76FV-3A | |||||
Mfr: BR25G128FJ-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K 1.6-5.5 Std SOP-J8 | Not Available Online | 128 kbit | SPI | 20 MHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128FJ-3 | |||||
Mfr: BR24L64F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM | Not Available Online | 64 kbit | I2C | 400 kHz | 8 k x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L64F-W | Reel | BR24L64F-W | ||||
Mfr: BR93G76F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76F-3B | |||||
Mfr: BR93G46FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3 | |||||
Mfr: BR25H080F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 8K 2.5-5.5 Industrial SOP8 | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080F-2LB(H2) | |||||
Mfr: BR24L32F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM | Not Available Online | 32 kbit | I2C | 400 kHz | 4 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32F-W | Reel | BR24L32F-W | ||||
Mfr: BR93G86F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86F-3B | |||||
Mfr: BR93G66F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66F-3A | |||||
Mfr: BR24G08F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K SOP8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08F-3 | Reel | BR24G08F-3A | ||||
Mfr: BR24G02FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVM-3A | ||||
Mfr: BR24T02FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RFVM-WM | |||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RF-WM | |||||
Mfr: BR93H66RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFVM-2C | |||||
Not Available Online | 1 kbit | Serial | 1 MHz | 128 x 8 | VSON08AX2030-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01ANUX-5AC | |||||
Mfr: BR25H256F-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V | Not Available Online | 256 kbit | SPI | 10 MHz | 32 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H256F-2AC | ||||
Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H128F-2AC | |||||
Mfr: BR24G08NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08NUX-3 | Reel | BR24G08NUX-3A | ||||
Mfr: BR24G02NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02NUX-3A |