EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G256FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 256K SSOP-B8 EEPROM | Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G256-3 | Reel | BR24G256FV-3 | ||||
Mfr: BR25H256F-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V | Not Available Online | 256 kbit | SPI | 10 MHz | 32 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H256F-2AC | ||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RF-WM | |||||
Mfr: BR25H020F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 2K 2.5-5.5 Industrial SOP8 | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-2LB(H2) | |||||
Mfr: BR93H46RF-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H46RF-2LB(H2) | |||||
Mfr: BR25H010F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 1K SOP8 EEPROM | Not Available Online | 1 kbit | Serial | 10 MHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010F-2C | |||||
Mfr: BR93G86FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3 | Reel | BR93G86FVJ-3 | ||||
Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H128F-2AC | |||||
Mfr: BR93H86RFJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H86RFJ-WC | ||||
Mfr: BR93G76NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76NUX-3A | ||||
Mfr: BR93G76NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3 | Reel | BR93G76NUX-3 | ||||
Mfr: BR24T02FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
Mfr: BR93L56FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | Serial | 2 MHz | 128 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | BR93L56FJ-W | ||||
Mfr: BR93L86RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 16K BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | SOP-J-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L86RFJ-W | ||||
Mfr: BR25L320FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4096X8 BIT | Not Available Online | 32 kbit | SPI | 5 MHz | 4 k x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L320-W | Reel | BR25L320FJ-W | ||||
Mfr: BR25L640F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 64K BIT | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L640-W | Reel | BR25L640F-W | ||||
Mfr: BR93L66RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66RF-W | ||||
Mfr: BR35H640FJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-SPI 64Kb | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR35Hxxx-WC | Reel | BR35H640FJ-WC | ||||
Mfr: BR24T128FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FJ-W | ||||
Mfr: BR24S256F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 256K BIT 32KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 256 kbit | Serial | 400 kHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S256F-W | Reel | BR24S256F-W | ||||
Mfr: BR24S64FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FVJ-W | Reel | BR24S64FVJ-W | ||||
Mfr: BR24S08F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S08F-W | Reel | BR24S08F-W | ||||
Mfr: BR24L01AFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFVT-W | Reel | BR24L01AFVT-W | ||||
Mfr: BR93L46FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 64X16 BIT | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-J-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L46FJ-W | ||||
Mfr: BR25L160FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2048X8 BIT | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L160-W | Reel | BR25L160FJ-W |