• Integrated Circuits - ICs
  • Memory ICs
  • EEPROM

BR24C16A - ROHM Semiconductor - EEPROM

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsMemory ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Memory Size
Interface Type
Maximum Clock Frequency
Organization
Package / Case
Access Time
Supply Voltage - Min
Supply Voltage - Max
Mounting Style
Data Retention
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
BR24C16A-10TU-1.8 ROHM Semiconductor
Datasheet
Mfr: BR24C16A-10TU-1.8
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
EEPROM I2C 16K-BIT 2KX8 2.5V/3.3V/5V 8PIN

Not Available Online

Call
or
View Details
16 kbit
2-Wire, I2C
100 kHz
2 k x 8
4.5 us
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
BR24C16A
Reel
Datasheet
Mfr: BR24C16A-10TU-2.7
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
EEPROM I2C 16K-BIT 2KX8 3.3V5V 8PIN

Not Available Online

Call
or
View Details
16 kbit
2-Wire, I2C
400 kHz
2 k x 8
TSSOP-8
900 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
BR24C16A
Reel
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)