BR24C08 - ROHM Semiconductor - EEPROM
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24C08-DW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | ||||
Mfr: BR24C08-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | ||||
Mfr: BR24C08-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | ||||
Mfr: BR24C08-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | ||||
Mfr: BR24C08-RDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 100 kHz | 1 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | ||||
Mfr: BR24C08-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel |