ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU9847GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 4K VCSP50L1 EEPROM | 0In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9847GUL-W | ||||
Mfr: BR24A08F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 8Kbit 2.5-5.5V | 0In Stock | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A08F-WM | ||||
Mfr: BR24A16F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V | 0In Stock | 16 kbit | Serial | 400 kHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A16F-WM | ||||
Mfr: BR25H08ANUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 0In Stock | 8 kbit | Serial | 20 MHz | 1 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H08ANUX-5AC | |||||
Mfr: BR25G512FVT-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 512KBit, SPI BUS, Serial EEPROM | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FVT-5A | ||||
Mfr: BR24G04FJ-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 256 kbit | Serial | 1 MHz | 32 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H256FVT-5AC | |||||
0In Stock | 4 kbit | Serial | 1 MHz | 512 x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04ANUX-5AC | ||||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVM-5AC | |||||
Mfr: BR25H160FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-5AC | |||||
0In Stock | 1 Mbit | Serial | 20 MHz | 131072 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MFVT-5AC | ||||||
Mfr: BR24A16F-WLBH2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 | 0In Stock | 16 kbit | I2C | 400 kHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A16F-WLB(H2) | |||||
Mfr: BR93C46R-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 1KBIT 1X16K 3.3V | 0In Stock | 1 kbit | 3-Wire, Microwire | 250 kHz | 64 x 16 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR24A02FVM-WMTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V | 0In Stock | 2 kbit | Serial | 400 kHz | 256 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A02FVM-WM | ||||
Mfr: BR24A32F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 32Kbit 2.5-5.5V | 0In Stock | 32 kbit | Serial | 400 kHz | 4 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A32F-WM | ||||
Mfr: BR24A01AF-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V | 0In Stock | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A01AF-WM | ||||
0In Stock | 1 kbit | SPI | 2 MHz | 64 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46RFVM-WM | |||||
0In Stock | 16 kbit | SPI | 2 MHz | 1 k x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A86RFVM-WM | |||||
0In Stock | 16 kbit | Serial | 1 MHz | 2 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H16FVT-5AC | ||||||
0In Stock | 512 kbit | Serial | 1 MHz | 64 k x 8 | SOP-J-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H512FJ-5AC | |||||
0In Stock | 64 kbit | Serial | 1 MHz | 8 k x 8 | SOP-J-8 | 120 ns | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H64FJ-5AC | |||||
0In Stock | 128 kbit | SPI | 20 MHz | 16 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128NUX-5A | |||||
Mfr: BR25G1MFVT-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 1024KBit, SPI BUS, Serial EEPROM | 0In Stock | 1 Mbit | Serial | 20 MHz | 128 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G1MFVT-5A | ||||
Mfr: BR25H640FVT-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. | 0In Stock | 64 kbit | Serial | 20 MHz | 8 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FVT-5AC | |||||
Mfr: BR24A01AFJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V | 0In Stock | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A01AFJ-WM |