ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BR25H160F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25L020FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L640FJ-WE2 | ||||||||||||||||||
Not Available Online | 50 Year | BR35H128F-WCE2 | |||||||||||||||||
Not Available Online | BR93H66RF-2LBE2 | ||||||||||||||||||
Not Available Online | 256 kbit | Serial | 400 kHz | 32 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube | |||||||
Not Available Online | 512 kbit | Serial | 1 MHz | 64 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR24H512FVM-5AC | |||||||
Mfr: BR93G66FVJ-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVJ-3B | |||||
Not Available Online | AEC-Q100 | BR93A66RF-WM | |||||||||||||||||
Mfr: BR24C32-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 32Kbit; -40 to 85 C | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C23 | Reel | |||||
Mfr: BR95160-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel |