ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93G66FVJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVJ-3A | |||||
Mfr: BRCF016GWZ-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 16K 1.7-5.5 Std UCSP30L1 | Not Available Online | 16 kbit | Serial | 1 MHz | 2 k x 8 | UCSP30L1-4 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BRCF016GWZ-3 | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | BR25H020F-WC | ||||||||||||||||||
Not Available Online | BR25H040FVT-WC | ||||||||||||||||||
Not Available Online | 50 Year | BR35H320FVT-WC | |||||||||||||||||
Not Available Online | 50 Year | BR35H320F-WC | |||||||||||||||||
Not Available Online | 50 Year | BR35H640F-WC | |||||||||||||||||
Not Available Online | BR24A02F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A16F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A64FJ-WME2 | ||||||||||||||||||
Not Available Online | BR24G04FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR24G08FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR25H010FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25H040FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25H320FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25L010FVJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L020FVJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L040FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L160FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L320FJ-WE2 | ||||||||||||||||||
Not Available Online | BR93L76FJ-WE2 | ||||||||||||||||||
Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube | |||||||
Not Available Online | 1 kbit | Serial | 20 MHz | 128 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR25H010FVT-5AC | |||||||
Mfr: BR24C16-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel |