ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25G512FJ-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. | Not Available Online | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FJ-5A | ||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
Mfr: BR24G08FVJ-3AGTE2 TTI: BR24G08FVJ-3AGTE2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM | 0In Stock | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVJ-3 | Reel | BR24G08FVJ-3A | ||||
Mfr: BR25H080F-5ACE2 TTI: BR25H080F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 8KBIT | 0In Stock | 8 kbit | Serial | 20 MHz | 1024 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | BR25H080F-5AC | ||||||
Mfr: BR24G02FVJ-3AGTE2 TTI: BR24G02FVJ-3AGTE2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 2K TSSOP-B8J EEPROM | 0In Stock | 2 kbit | I2C | 1 MHz | 256 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVJ-3A | ||||
Mfr: BR93G46FJ-3BGTE2 TTI: BR93G46FJ-3BGTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FJ-3B | |||||
Mfr: BR93G76FJ-3AGTE2 TTI: BR93G76FJ-3AGTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76FJ-3A | |||||
Mfr: BR25H1MF-5ACE2 TTI: BR25H1MF-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 1MBIT | 0In Stock | 1 Mbit | Serial | 20 MHz | 128 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MF-5AC | |||||
Mfr: BR93L86RFV-WE2 TTI: BR93L86RFV-WE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 1024X16 BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | SSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | BR93L86RFV-W | ||||
Mfr: BR93A76RFJ-WME2 TTI: BR93A76RFJ-WME2 ROHM Semiconductor Availability: 0In StockEEPROM LOW NOISE OPER AMPLIFIER | 0In Stock | 8 kbit | Serial | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RFJ-WM | ||||
Mfr: BR25H640FVT-2CE2 TTI: BR25H640FVT-2CE2 ROHM Semiconductor Availability: 0In StockEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | SPI | 10 MHz | 8 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FVT-2C | |||||
Mfr: BR25H256F-5ACE2 TTI: BR25H256F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH ENDURANCE SERIAL EEPROM | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H256F-5AC | ||||
Mfr: BR25H512F-5ACE2 TTI: BR25H512F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 512KBIT | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512F-5AC | |||||
Mfr: BR24G512F-5AE2 TTI: BR24G512F-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPOROM 512KBIT 1MHZ | 0In Stock | 512 kbit | I2C | 1 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512F-5A | |||||
Mfr: BR25H320F-5ACE2 TTI: BR25H320F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 32KBIT | 0In Stock | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320F-5AC | |||||
0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64F-5 | ||||||
Mfr: BR24H256F-5ACE2 TTI: BR24H256F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 256 kbit | Serial | 1 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H256F-5AC | |||||
Mfr: BR93G46FVM-3BGTTR TTI: BR93G46FVM-3BGTTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3B | |||||
Mfr: BR93G66FVT-3BGE2 TTI: BR93G66FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVT-3B | |||||
Mfr: BR93H56RFVM-2CTR TTI: BR93H56RFVM-2CTR ROHM Semiconductor Availability: 0In StockEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | 0In Stock | 2 kbit | SPI | 2 MHz | 128 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFVM-2C | |||||
Mfr: BR24H01FVM-5ACTR TTI: BR24H01FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | 1 kbit | I2C | 1 MHz | 128 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01FVM-5AC | |||||
Mfr: BR93G46FVT-3BGE2 TTI: BR93G46FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVT-3B | |||||
Mfr: BR93G46NUX-3TTR TTI: BR93G46NUX-3TTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 46 kbit | Serial | 3 MHz | 64 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46NUX-3 | |||||
Mfr: BR93G66FVM-3BGTTR TTI: BR93G66FVM-3BGTTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVM-3B |