ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24S128FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 128K BIT 16KX8 2.5V/3.3V/5V 8PIN | Not Available Online | SSOP-8 | BR24S128FV-W | Reel | BR24S128FV-W | ||||||||||||||
Mfr: BR24C04-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | 2-Wire, I2C | 100 kHz | 512 x 8 | 4.5 us | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Mfr: BR24C04-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A66FJ-WM | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | BR24A01AF-WLBE2 | ||||||||||||||||||
Not Available Online | BR24G02FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR24G16QUZ-3TR | ||||||||||||||||||
Not Available Online | BR24T16-W | BR24T16FJ-WSGNE2 | |||||||||||||||||
Not Available Online | BR25H020F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H320F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25L040FJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L080FJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L160FJ-WE2 | ||||||||||||||||||
Mfr: BR93G66FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FV-3 | |||||
Not Available Online | BR24T16-W | ||||||||||||||||||
Not Available Online | BR24T16-W | ||||||||||||||||||
Not Available Online | 50 Year | BR35H640FVT-WCE2 | |||||||||||||||||
Not Available Online | BR25H080F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H128F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H160FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25H160F-WCE2 | ||||||||||||||||||
Not Available Online | 1 kbit | Serial | 20 MHz | 128 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR25H010F-5AC | |||||||
Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G128FJ-5A | |||||||
Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56FJ-3B |