ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93H66RFJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H66RFJ-WC | ||||
Mfr: BR93H66RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFVM-2C | |||||
Mfr: BR93H86RFJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 16Kbit 2.7-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H86RFJ-WC | ||||
Mfr: BR25S640FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 64K MSOP8 EEPROM | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S640-W | Reel | BR25S640FVM-W | ||||
Mfr: BR24T02FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
Mfr: BR24T16FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T16-W | Reel | BR24T16FVJ-W | ||||
Mfr: BR24L02FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | I2C | 400 kHz | 256 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L02FJ-W | Reel | BR24L02FJ-W | ||||
Mfr: BR24L04FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM | Not Available Online | 4 kbit | I2C | 400 kHz | 512 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04FVM-W | Reel | BR24L04FVM-W | ||||
Mfr: BR24L16FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM | Not Available Online | 16 kbit | I2C | 400 kHz | 2 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FV-W | Reel | BR24L16FV-W | ||||
Mfr: BR93L46F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46F-W | ||||
Mfr: BR93L46RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46RFJ-W | ||||
Mfr: BR93L46RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 64X16 BIT | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L46RFV-W | |||||
Mfr: BR93L56RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 3 WIRE SERIAL | Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | SOP-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L56RF-W | ||||
Mfr: BR93L76RFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 8K BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L76-W | Reel | BR93L76RFVJ-W | ||||
Mfr: BR25020N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN | Not Available Online | 2 kbit | SPI | 500 kHz | 256 x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24S128FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | SOP-J-8 | BR24S128FJ-W | Reel | BR24S128FJ-W | ||||||||||||||
Mfr: BR24S16FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP-J8 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16FJ-W | Reel | BR24S16FJ-W | ||||
Mfr: BR24G01NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01NUX-3 | Reel | BR24G01NUX-3A | ||||
Mfr: BR93G56FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56FVT-3 | ||||
Mfr: BR93G76FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76FVM-3A | ||||
Mfr: BR93G76FVM-3BGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVM-3B | ||||
Mfr: BR93G76NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76NUX-3A | ||||
Mfr: BR93G76NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3 | Reel | BR93G76NUX-3 | ||||
Mfr: BR93G86FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3 | Reel | BR93G86FVJ-3 | ||||
Mfr: BR93G86FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86FVT-3A |