• Integrated Circuits - ICs
  • Logic ICs
  • Registers

SMD - Registers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsLogic ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Logic Type
Number of Circuits
Logic Family
Maximum Clock Frequency
Package / Case
Propagation Delay Time
Supply Voltage - Min
Supply Voltage - Max
Low Level Output Current
High Level Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 74HC125D(BJ)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Registers 74HC CMOS logic IC series 6V 14 pins

0In Stock

Please adjust quantity to Min / Mult value
CMOS
1 Circuit
HC
SOIC-14
90 ns
2 V
6 V
7.8 mA
- 7.8 mA
- 40 C
+ 125 C
Reel
74HC125D
Datasheet
Mfr: 74HC4050D(BJ)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Registers 74HC CMOS logic IC series 6V 16 pins

Not Available Online

Call
or
View Details
CMOS
1 Circuit
HC
SOIC-16
75 ns
2 V
6 V
7.8 mA
- 7.8 mA
- 40 C
+ 125 C
Reel
74HC4050D