Registers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Number of Circuits | Logic Family | Maximum Clock Frequency | Package / Case | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT40105N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT40105N | ||||
Mfr: 74HCT7403N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 30 MHz | PDIP-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 74HCT7403N | ||||
Mfr: 74HCT40105N TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4-BIT X 16 WORD FIFO REGISTER | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | 74HCT40105N,112 | |||||
Not Available Online | CMOS | 1 Circuit | HCT | SOIC-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | 74HCT670D,652 | ||||||
Not Available Online | CMOS | 1 Circuit | HCT | PDIP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | 74HCT670N,652 | ||||||
Not Available Online | CMOS | 1 Circuit | HC | SOIC-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC670D,652 | ||||||
Mfr: 74HC7403D,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SOT-162 | 2 V | 6 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 74HC7403D | ||||
Mfr: 74HC670D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | SOIC-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Reel | 74HC670D-T | ||||
Mfr: 74HCT40105DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | SSOP-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Reel | 74HCT40105DB-T | ||||
Mfr: 74HCT670D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | SOIC-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Reel | 74HCT670D-T | ||||
Mfr: 74HCT670N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | PDIP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT670N | ||||
Mfr: 74HC40105DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SSOP-16 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC40105DB | ||||
Not Available Online | CMOS | 1 Circuit | HC | SSOP-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC670DB,112 | ||||||
Mfr: 74HCT7030N TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 64 WORD X 9-BIT FIFO | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-28 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT7030N,112 | ||||
Mfr: 74HC670DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | SSOP-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC670DB | ||||
Mfr: 74HCT670DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | SSOP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT670DB | ||||
Mfr: 74HC4050D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineRegisters 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | 1 Circuit | HC | SOIC-16 | 75 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Reel | 74HC4050D |
- 1
- 2