• Integrated Circuits - ICs
  • Logic ICs
  • Parity Functions

SMD - Parity Functions

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsLogic ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Circuits
Number of Bits
Logic Family
Package / Case
High Level Output Current
Low Level Output Current
Propagation Delay Time
Supply Voltage - Max
Supply Voltage - Min
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 74HCT280D,653
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Parity Functions

0In Stock

Please adjust quantity to Min / Mult value
1 Circuit
9 bit
HCT
SOIC-14
- 6 mA
6 mA
45 ns
5.5 V
4.5 V
- 40 C
+ 125 C
Reel
933713890653
Datasheet
Mfr: 74HC280D,653
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Parity Functions

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Circuit
9 bit
HC
SOIC-14
- 7.8 mA
7.8 mA
200 ns, 40 ns, 34 ns
6 V
2 V
- 40 C
+ 125 C
Reel
933713880653