Parity Functions
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Number of Bits | Logic Family | Package / Case | High Level Output Current | Low Level Output Current | Propagation Delay Time | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC280D,653 TTI: Not Assigned Nexperia Availability: 0In StockParity Functions 74HC280D/SOT108/SO14 | 0In Stock | 1 Circuit | 9 bit | HC | SOIC-14 | - 7.8 mA | 7.8 mA | 200 ns, 40 ns, 34 ns | 6 V | 2 V | - 40 C | + 125 C | Reel | 933713880653 | |||
Mfr: 74HCT280D,653 TTI: Not Assigned Nexperia Availability: 0In StockParity Functions 74HCT280D/SOT108/SO14 | 0In Stock | 1 Circuit | 9 bit | HCT | SOIC-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Reel | 933713890653 | |||
Mfr: 74HCT280DB TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions 9-BIT ODD/EVEN PAR GEN/CHECKER | Not Available Online | 1 Circuit | 9 bit | HCT | SSOP-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | 74HCT280DB,112 | ||||
Not Available Online | 1 Circuit | 9 bit | F | SOIC-14 | - 1 mA | 20 mA | 10 ns | 5.5 V | 4.5 V | 0 C | + 70 C | N74F280BD,602 | |||||
Not Available Online | 1 Circuit | 9 bit | F | PDIP-14 | - 1 mA | 20 mA | 10 ns | 5.5 V | 4.5 V | 0 C | + 70 C | N74F280BN,602 | |||||
Mfr: N74F280BN,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | F | PDIP-14 | - 1 mA | 20 mA | 10 ns | 5.5 V | 4.5 V | 0 C | + 70 C | Tube | N74F280BN | |||
Mfr: 74HCT280DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | HCT | SSOP-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Reel | 935189870118 | |||
Not Available Online | 1 Circuit | 9 bit | HCT | SOIC-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Tube | 74HCT280D,652 | ||||
Mfr: 74HC280D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | HC | SOIC-14 | - 7.8 mA | 7.8 mA | 200 ns, 40 ns, 34 ns | 6 V | 2 V | - 40 C | + 125 C | Tube | 933713880652 | |||
Mfr: 74HC280N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | HC | PDIP-14 | - 7.8 mA | 7.8 mA | 200 ns, 40 ns, 34 ns | 6 V | 2 V | - 40 C | + 125 C | Tube | 74HC280N | |||
Mfr: 74HCT280N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | HCT | PDIP-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Tube | 74HCT280N | ||||
Not Available Online | 1 Circuit | 9 bit | HC | SOIC-14 | - 7.8 mA | 7.8 mA | 200 ns, 40 ns, 34 ns | 6 V | 2 V | - 40 C | + 125 C | 74HC280D,652 | |||||
Mfr: N74F280BD,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | F | SOIC-14 | - 1 mA | 20 mA | 10 ns | 5.5 V | 4.5 V | 0 C | + 70 C | Reel | N74F280BD-T | |||
Mfr: 74HCT280D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | HCT | SOIC-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Tube | 933713890652 | |||
Mfr: 74HCT280DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineParity Functions The factory is currently not accepting orders for this product. | Not Available Online | 1 Circuit | 9 bit | HCT | SSOP-14 | - 6 mA | 6 mA | 45 ns | 5.5 V | 4.5 V | - 40 C | + 125 C | Tube | 935189870112 |