Monostable Multivibrator
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV123D,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LV123D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SOIC-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935210250118 | |||||
Mfr: 74HC4538PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935187530118 | ||||
Mfr: 74HCT123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 51 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935186850118 | ||||
Mfr: HEF4538BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator HEF4538BT/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HEF4000 | 2 Element | 460 ns, 180 ns, 120 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | Reel | 933507970653 | ||||
Mfr: 74HCT123PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT123PW-Q100/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 26 ns | TSSOP-16 | 160 uA | 4.5 V | 5.5 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | AEC-Q100 | Reel | 935299046118 | ||
Mfr: 74LV123BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | DHVQFN-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935284317115 | |||||
Mfr: 74HCT4538PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538PW-Q100/SOT403/TSSOP1 | 0In Stock | HCT | TSSOP-16 | AEC-Q100 | Reel | 935298862118 | |||||||||||||
Mfr: 74HC123D,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 933713960653 | ||||
0In Stock | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 800 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | Reel | 74HC4538D(BJ) | ||||
Mfr: 74HC123BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123BQ-Q100/SOT763/DHVQFN16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 24 ns | DHVQFN-16 | 160 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | AEC-Q100 | Reel | 935299041115 | ||
Mfr: 74LVC1G123GN,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123GN/SOT1116/X2SON8 | 0In Stock | Monostable Multivibrator | LVC | 1 Element | 7.7 ns | XSON-8 | 650 uA | 1.65 V | 5.5 V | 32 mA | - 32 mA | 300 mW | - 40 C | + 125 C | Reel | 935295674115 | |||
Mfr: 74HCT4538D,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 60 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 933715390118 | ||||
Mfr: 74AHC123AD,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74AHC123AD/SOT109/SO16 | 0In Stock | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | SOIC-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Reel | 935265563118 | |||||
Mfr: 74HCT123D,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT123D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 51 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 933713970653 | ||||
Mfr: 74LVC1G123GS,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | Reel | 935295675115 | ||||||||||||||
Mfr: 74HC4538PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538PW-Q100/SOT403/TSSOP16 | 0In Stock | HC | TSSOP-16 | AEC-Q100 | Reel | 935298859118 | |||||||||||||
Mfr: 74HCT4538PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 60 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935189140118 | ||||
Mfr: 74HC4538D,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 933714910653 | ||||
Mfr: TC74HC123AF(ELNE,F TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V | 0In Stock | CMOS | HC | 2 Element | 25 ns | SOP-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 180 mW | - 40 C | + 85 C | Reel | ||||
Mfr: 74LV123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LV123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | TSSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935210280118 | |||||
Mfr: 74HC123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935186860118 | ||||
Mfr: 74VHC123AFT TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS LOGIC IC | 0In Stock | VHC | TSSOP-16 | AEC-Q100 | Reel | ||||||||||||||
Mfr: 74HCT4538D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538D-Q100/SOT109/SO16 | 0In Stock | HCT | SOIC-16 | AEC-Q100 | Reel | 935298861118 | |||||||||||||
Mfr: TC74HC123AFN (ELF,M TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator Dual Retrig VCC 2.0V Mono Multivibrator | Not Available Online | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | SOL-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | Tube | |||||
Mfr: TC74VHC123AFT(EK2M TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | Monostable Multivibrator | VHC | 2 Element | 24.1 ns, 14 ns | TSSOP-16 | 4 uA | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 85 C | Reel |