Monostable Multivibrator
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC423D,653 TTI: 74HC423D,653 Nexperia Availability: 2,500In StockMonostable Multivibrator 74HC423D/SOT109/SO16 | 2,500In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 933714870653 | ||||
Mfr: 74HC423D,653 TTI: 74HC423D 653 Nexperia Availability: 2,500In StockMonostable Multivibrator SOT109-1 MONOSTABLE MULTIVBTR | 2,500In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | |||||
Mfr: 74VHC221AFT TTI: 74VHC221AFT Toshiba Availability: 0In StockMonostable Multivibrator CMOS LOGIC IC | 0In Stock | CMOS | VHC | 8.1 ns | TSSOP-16 | 750 uA | 2 V | 5.5 V | 8 mA | - 8 mA | 180 mW | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TC4538BP(N,F) TTI: TC4538BP(N,F) Toshiba Availability: 0In StockMonostable Multivibrator DUAL PRECISION MONO MULTIVIBRATOR | 0In Stock | 4500 | DIP-16 | Bulk | |||||||||||||||
Mfr: TC74HC123AP(NEW,F) TTI: TC74HC123AP(NEW,F) Toshiba Availability: Not Available OnlineMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V | Not Available Online | Monostable Multivibrator | HC | 2 Element | 210 ns, 42 ns, 36 ns | PDIP-16 | 4 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 85 C | Bulk | |||||
Mfr: 74HC423BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC423BQ/SOT763/DHVQFN16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | DHVQFN-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935285428115 | ||||
Mfr: HEF4047BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator HEF4047BT/SOT108/SO14 | 0In Stock | Monostable/Astable Multivibrator | HEF4000 | 1 Element | 320 ns, 130 ns, 100 ns | SOIC-14 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | Reel | 933372910653 | ||||
Mfr: 74HC123BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123BQ/SOT763/DHVQFN16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | DHVQFN-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935282453115 | ||||
Mfr: 74HC4538D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538D-Q100/SOT109/SO16 | 0In Stock | HC | SOIC-16 | AEC-Q100 | Reel | 935298858118 | |||||||||||||
Mfr: 74AHCT123APW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74AHCT123APW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | AHCT | 2 Element | 14 ns | TSSOP-16 | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Reel | 935265562118 | |||||
Mfr: 74LV123D,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LV123D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SOIC-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935210250118 | |||||
Mfr: 74HC4538PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935187530118 | ||||
Mfr: 74HCT123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 51 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935186850118 | ||||
Mfr: HEF4538BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator HEF4538BT/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HEF4000 | 2 Element | 460 ns, 180 ns, 120 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | Reel | 933507970653 | ||||
Mfr: 74HC4538PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538PW-Q100/SOT403/TSSOP16 | 0In Stock | HC | TSSOP-16 | AEC-Q100 | Reel | 935298859118 | |||||||||||||
Mfr: 74HCT4538PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 60 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Reel | 935189140118 | ||||
Mfr: 74HC4538D,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC4538D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 933714910653 | ||||
Mfr: TC74HC123AF(ELNE,F TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V | 0In Stock | CMOS | HC | 2 Element | 25 ns | SOP-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 180 mW | - 40 C | + 85 C | Reel | ||||
Mfr: 74LV123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LV123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | TSSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Reel | 935210280118 | |||||
Mfr: 74HC123PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123PW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935186860118 | ||||
Mfr: 74VHC123AFT TTI: Not Assigned Toshiba Availability: 0In StockMonostable Multivibrator CMOS LOGIC IC | 0In Stock | VHC | TSSOP-16 | AEC-Q100 | Reel | ||||||||||||||
0In Stock | Monostable Multivibrator | 74VHC | 2 Element | 8.1 ns | SOP-16 | 50 mA | 2 V | 5.5 V | 8 mA | - 8 mA | 180 mW | - 40 C | + 85 C | Reel | |||||
Mfr: 74HC123D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123D-Q100/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 24 ns | SO-16 | 160 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | AEC-Q100 | Reel | 935299042118 | ||
Mfr: 74LVC1G123GT,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123GT/SOT833/XSON8 | 0In Stock | LVC | 17.6 ns | XSON-8 | 1.65 V | 5.5 V | 300 mW | - 40 C | + 125 C | Reel | 935295668115 | ||||||||
Mfr: 74AHC123ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74AHC123ABQ/SOT763/DHVQFN16 | 0In Stock | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | DHVQFN-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Reel | 935285424115 |