Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT2G00DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT2G00DP/SOT505/TSSOP8 | Not Available Online | NAND | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271850125 | |||
0In Stock | OR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933719470653 | ||||
Mfr: 74HCT86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935185850118 | |||
Mfr: 74LVC1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268379125 | |||
Mfr: 74LVC1G11GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GW/SOT363/SC-88 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277225125 | |||
Mfr: 74LVC2G00GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G00GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292236115 | ||||||||||||||
Mfr: 74LVC2G32GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32GN/SOT1116/X2SON8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292244115 | |||
Mfr: 74HC20PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298782118 | ||
Mfr: 74HC08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298749118 | ||
Mfr: 74HC1G32GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GZ/SOT8065/XSON5 | 0In Stock | OR | HC | 2 V | 6 V | Reel | 935691655315 | |||||||||||||
Mfr: 74LVC2G38GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38GT/SOT833/XSON8 | 0In Stock | 2 Gate | LVC | 2 Input | XSON-8 | 1 Output | 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278923115 | |||||
0In Stock | NOR | 1 Gate | XC7 | 2 Input | TSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289984125 | ||||
0In Stock | TSSOP-5 | Reel | 935289926125 | |||||||||||||||||
Mfr: TC74HC00AFELF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V | 0In Stock | NAND | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC4001BFTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 25ns .51mA 3.0 to 18V | 0In Stock | NOR | 4 Gate | 4000 | 8 Input | 4 Output | 12 mA | - 9 mA | 25 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7PG04AFE(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS Inverter x2 BUFFER | Not Available Online | PG | 8 mA | - 8 mA | 33.9 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: 74AHC1G32GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G32GV-Q100/SOT753/SO5 | 0In Stock | AHC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298647125 | |||||||||||||
Mfr: 74LVC1G32GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935288985132 | ||||||||||||||
Mfr: TC7SET00F,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates TTL LEVEL INPUT NAND L-MOS | Not Available Online | NAND | 1 Gate | SET | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SZ | Reel | ||||||||||||||||||
0In Stock | NOR | 4 Gate | LCX | 8 Input | TSSOP-B-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL1T02FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=2.3-3.6V 2-Input NOR Gate | 0In Stock | NOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G86GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GX/SOT1226/X2SON5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | X2SON-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935298385125 | |||
Mfr: 74HCT00BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HCT | 8 Input | DHVQFN-14 | 4 Output | AEC-Q100 | Reel | 935298901115 | ||||||||||||
Mfr: 74AUP1G08GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G08GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298227125 |