Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G27GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GV/SOT457/SC-74 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297276125 | |||||
Mfr: TC74HC20AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 8ns 4mA 2.0 to 6.0V | 0In Stock | NAND | 2 Gate | HC | 8 Input | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | SET | 2 Input | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | XOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714030653 | ||||
Mfr: 74VHCT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289503118 | |||
Mfr: 74LVC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273581125 | |||
Mfr: 74LVC08APW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299055118 | ||
Mfr: 74AHC86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263564118 | |||
Mfr: 74AUP1G332GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G332GW/SOT363/SC-88 | 0In Stock | OR | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280751125 | |||
Mfr: 74AUP1G57GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G57GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279958115 | |||
0In Stock | NAND | 1 Gate | HCT | 8 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756930653 | ||||
Mfr: 74LVC1G332GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GW/SOT363/SC-88 | 0In Stock | OR | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282688125 | |||
Mfr: 74HC1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272007125 | |||
0In Stock | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262686118 | ||||
Mfr: 74LV00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174100118 | |||
Mfr: 74AHCT2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | AHCT | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274677125 | |||
Mfr: 74HCT00PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT00PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298903118 | ||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7SET08FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1G0832GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | AUP | XSON-6 | 19.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291717132 | ||||||||
Mfr: 74HC20PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20PW/SOT402/TSSOP14 | 0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188990118 | |||
0In Stock | NOR | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262692118 | ||||
Mfr: 74AHC132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278794115 | |||
Mfr: 74LVC1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268381125 | |||
Mfr: 74LVC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274687125 |