Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AXP1G00GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G00GM/SOT886/XSON6 | Not Available Online | NAND | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2.1 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935304077125 | |||
Mfr: 74AXP1G00GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G00GS/SOT1202/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304079125 | ||||||||||||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | SOL | 1 Output | 8 mA | - 8 mA | 11.4 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: 74AHCT30PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-INPUT NAND GATE | Not Available Online | NAND | 1 Gate | AHCT | 8 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74AHCT30PW | |||
Mfr: 74AHCT32D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT OR GATE | Not Available Online | OR | 4 Gate | AHCT | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262640112 | |||
Mfr: 74AHC30D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 8-INPUT NAND GATE | Not Available Online | NAND | 1 Gate | AHC | 8 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935264186112 | |||
Mfr: 74ABT32PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT OR GATE | Not Available Online | OR | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 935208720112 | |||
Mfr: 74AHC02PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NOR | Not Available Online | NOR | 4 Gate | AHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 2.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262693112 | |||
Mfr: 74AHC132D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262989112 | |||
Mfr: 74AHCT00D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHCT | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262688112 | |||
Mfr: 74AUP1G58GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V SINGLE CONFIG | Not Available Online | MUX Gates | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.8 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281329132 | |||
Mfr: 74AUP1G97GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V LOW POW CNFIG | Not Available Online | MUX Gates | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281335132 | |||
Mfr: 74HC03N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND GATE OC | Not Available Online | NAND | 4 Gate | HC | 2 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC03N | |||
Mfr: 74HC10N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIP 3-IN NAND GATE 3INPUT | Not Available Online | NAND | 3 Gate | HC | 9 Input | PDIP-14 | 3 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC10N | |||
Mfr: 74HC1G02GW,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 2-INPUT NOR GATE | Not Available Online | NOR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC1G02GW-R | |||
Mfr: 74AHC1G02GW,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 2-INPUT NOR GATE | Not Available Online | NOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74AHC1G02GW-R | |||
Mfr: 74HC20PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 2 Gate | HC | 4 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935188990112 | |||
Mfr: 74AUP2G132GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V 2-INPUT NAND | Not Available Online | NAND | 2 Gate | AUP | 4 Input | XQFN-8 | 2 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281435125 | |||
Mfr: 74AUP2G32GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 1.8V DUAL L-POW DUAL | Not Available Online | 2 Gate | AUP | 2 Input | XQFN-8 | 1 Output | 4 mA | - 4 mA | 19.1 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281426125 | ||||
Mfr: 74HC4075N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT OR GATE | Not Available Online | OR | 3 Gate | HC | 3 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC4075N | |||
Mfr: 74HC7266D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT EXCLSVE NOR GATE | Not Available Online | NOR | 4 Gate | HC | 2 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC7266D-T | |||
Mfr: 74HCT00DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HCT | 8 Input | SSOP-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174130112 | |||
Mfr: 74HCT00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935182810112 | |||
Mfr: 74HCT02N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-IN NOR GATE | Not Available Online | NOR | 4 Gate | HCT | 8 Input | PDIP-14 | 4 Output | 5.2 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT02N | |||
Mfr: 74HCT08DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | HCT | 2 Input | SSOP-14 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935174320112 |