Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEF4000BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 2 Gate | HEF4000 | 7 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 30 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4000BPN | |||
Mfr: 74LV03D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates NAND Gate 4-Element 2-IN CMOS 14-Pin | Not Available Online | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 8 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | ||||||
Mfr: TC7SZ00F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 2ns 5.5V 2-Input Nand 32mA | Not Available Online | NAND | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 24 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ00FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates SHS 2-Input NAND 32mA 2ns 5.5V 1.8V | Not Available Online | NAND | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 24 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVC1G27GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Single 3-input NOR gate | Not Available Online | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297281132 | |||||
Mfr: HEF4093BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | 2 Input | SOIC-14 | 2.4 mA | - 2.4 mA | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: HEF4073BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 3 Gate | HEF4000 | 3 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4073BPN | |||
Mfr: HEF4081BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 4 Gate | HE4000B | 8 Input | DIP-14 | 4 Output | 3.6 mA | - 3.6 mA | 50 ns | 3 V | 15 V | - 40 C | + 125 C | Through Hole | Tube | HEF4081BPN | |||
Mfr: 74AXP1G97GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G97GS/SOT1202/X2SON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935301605125 | ||||||||||||||
Mfr: 74AXP1G08GSH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G08GS/SOT1202/X2SON6 | Not Available Online | AND | 1 Gate | AXP | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935303207125 | |||
Mfr: TC7SZ08F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS series 32mA 2.2ns 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | SOT-25-5 | 1 Output | 10.5 ns | 1.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC32APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input OR gate | Not Available Online | OR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 10 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LV08PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input AND gate | Not Available Online | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 45 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: HEF4093BT/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HEF | 8 Input | SOIC-14 | 4 Output | 90 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AXP1G97GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G97GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935301603125 | ||||||||||||||
Mfr: 74AXP1G04GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G04GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935304054125 | ||||||||||||||
Mfr: 74AXP1G32GXH TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AXP1G32GX/SOT1226/X2SON5 | Not Available Online | OR | 1 Gate | AXP | 2 Input | X2SON-5 | 1 Output | 8 mA | - 8 mA | 2 ns | 700 mV | 2.75 V | - 40 C | + 85 C | SMD/SMT | Reel | 935304048125 | |||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC |