Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: N74F86D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | F | 2 Input | SOIC-14 | 1 Output | 20 mA | - 1 mA | 4.2 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F86D-T | |||
Mfr: HEF4002BT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NOR | 2 Gate | HEF4000 | 4 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372600653 | |||
Mfr: HEF4011UBT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | NAND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | HEF4011UBTD-T | |||
Mfr: 74LVC2G86GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates XOR Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | 1 Gate | LVC | 2 Input | XSON-8 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AUP2G08GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates AND Gate 2-Element 2-IN CMOS 8-Pin | Not Available Online | AUP | Reel | |||||||||||||||||
Mfr: 74AHCT00PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND | Not Available Online | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 935262689112 | |||
Mfr: 74LVC1G57GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282423132 | ||||
Mfr: HEF4071BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 4 Gate | HEF4000 | 2 Input | DIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 20 ns | 3 V | 15.5 V | - 40 C | + 85 C | Through Hole | Tube | HEF4071BPN | |||
Mfr: HEF4075BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | OR | 3 Gate | HEF4000 | 3 Input | PDIP-14 | 1 Output | 3.6 mA | - 3.6 mA | 25 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | HEF4075BPN | |||
Mfr: HEF4082BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates The factory is currently not accepting orders for this product. | Not Available Online | AND | 2 Gate | HEF4000 | 4 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 25 ns | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 933373100652 | |||
Mfr: TC7SH00FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 1 | Not Available Online | SH | Reel | |||||||||||||||||
Mfr: TC7SH02FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NOR Gate x 1 | Not Available Online | SH | Reel | |||||||||||||||||
Mfr: 74AHCT2G32GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 2-INPUT OR GATE | Not Available Online | AHCT | Reel | |||||||||||||||||
Mfr: 74HC2G08GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates DUAL 2-INPUT AND GATE | Not Available Online | HC | Reel | |||||||||||||||||
Mfr: 74LVC1G99GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates ULTRA-CONFIG MULTI FUNCTION GATE 3-S | Not Available Online | LVC | Reel | |||||||||||||||||
Mfr: 74LVC2G02GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74LVC2G02GF/SOT1089/XSON8 | Not Available Online | NOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291502115 | |||
Not Available Online | AND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 12.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | HC | Tube | ||||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | W | |||||||||||||||||||
Not Available Online | AHCT | |||||||||||||||||||
Not Available Online | LVC |