Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NAND | 4 Gate | 4000 | 2 Input | 1 Output | 3 mA | - 1.2 mA | 90 ns | 3 V | 16 V | - 40 C | + 85 C | Through Hole | Tube | ||||||
Not Available Online | AND | 4 Gate | HC | 8 Input | SSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC08DB,112 | ||||
Not Available Online | NAND | 2 Gate | ABT | 4 Input | SSOP-14 | 1 Output | 20 mA | - 15 mA | 2.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT20DB,112 | |||||
Not Available Online | NAND | 4 Gate | ABT | 2 Input | PDIP-14 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT00N,112 | |||||
Not Available Online | NAND | 2 Gate | ABT | 4 Input | SOT-402 | 1 Output | 20 mA | - 15 mA | 2.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT20PW,112 | |||||
Not Available Online | OR | 4 Gate | ABT | 2 Input | SOT-402 | 1 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT32PW,112 | ||||
Mfr: 74AHCT08PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT AND GATE | Not Available Online | AND | 4 Gate | AHCT | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT08PW,112 | ||||
Mfr: 74AHCT132PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND SCHMITT TRIG | Not Available Online | NAND | 4 Gate | AHCT | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT132PW,112 | ||||
Mfr: 74AHC1G00GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates SINGLE 2-INPUT NAND GATE | Not Available Online | NAND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC1G00GV,125 | ||||
Mfr: 74AHCT1G32GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates SINGLE 2-INPUT OR GATE | Not Available Online | OR | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT1G32GV,125 | ||||
Not Available Online | NAND | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC03DB,112 | |||||
Not Available Online | NAND | 4 Gate | ALVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC00D,112 | |||||
Not Available Online | NOR | 2 Gate | HC | 4 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 100 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4002D,652 | |||||
Not Available Online | NAND | 3 Gate | HCT | 3 Input | SOT-402 | 1 Output | 6 mA | - 6 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT10PW,112 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV00DB,112 | |||||
Mfr: 74HCT4075DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT OR GATE | Not Available Online | OR | 3 Gate | HCT | 3 Input | SSOP-14 | 1 Output | 6 mA | - 6 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT4075DB,112 | ||||
Not Available Online | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC1G08GF,132 | ||||
Mfr: 74LVC1G08GM-H TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates BUFFER W/OPEN-DRAIN | Not Available Online | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC1G08GM,132 | |||
Not Available Online | NOR | 4 Gate | LVT | 2 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 2.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT02D,112 | |||||
Not Available Online | NAND | 3 Gate | LVT | 3 Input | SOIC-14 | 1 Output | 32 mA | - 20 mA | 3.8 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT10D,112 | |||||
Not Available Online | NAND | 2 Gate | F | 4 Input | SOP-14 | 1 Output | 20 mA | - 1 mA | 3.7 ns | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | N74F20D,602 | |||||
Not Available Online | NOR | 4 Gate | F | 2 Input | PDIP-14 | 1 Output | 20 mA | - 1 mA | 5.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Through Hole | N74F02N,602 | |||||
Mfr: 74ABT08D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input AND gate | Not Available Online | AND | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVT08PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3 V Quad 2-input AND gate | Not Available Online | AND | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC00APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates Quad 2-input NAND gate | Not Available Online | NAND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 12 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel |