Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockLogic Gates SC70-5 SNGL 2INPT POS NAND GTE | 0In Stock | Reel | |||||||||||||||||
Panjit Availability: 0In StockLogic Gates SC70-5 SNGLE 2INPT POS OR GATE | 0In Stock | Reel | |||||||||||||||||
Panjit Availability: 0In StockLogic Gates SC70-5 SINGLE 2 INPUT AND GATE | 0In Stock | Reel | |||||||||||||||||
Mfr: TC74ACT00FT(EL) TTI: TC74ACT00FT(EL) Toshiba Availability: Not Available OnlineLogic Gates SOT402-1 QUAD 2-INPUT NAND GT | Not Available Online | ACT | Reel | ||||||||||||||||
0In Stock | SZ | Reel | |||||||||||||||||
Mfr: 74VHC00FT TTI: 74VHC00FT(BJ) Toshiba Availability: 0In StockLogic Gates TSSOP14 CMOS LOG QUAD 2 NAND | 0In Stock | Reel | |||||||||||||||||
Mfr: 7UL1G02FU,LF TTI: 7UL1G02FULF Toshiba Availability: 0In StockLogic Gates LVP GATE NOR VCC: 0.9-3.6V | 0In Stock | LVP | Reel | ||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SINGLE 2 INPUT AND GAT | 0In Stock | Reel | |||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SNGLE 2INPT POS OR GAT | 0In Stock | Reel | |||||||||||||||||
Panjit Availability: 0In StockLogic Gates SOT23-5 SNGL 2INPT POS NAND GT | 0In Stock | Reel | |||||||||||||||||
Mfr: TC7SH86F,LJ(CT TTI: TC7SH86FLJ(CT Toshiba Availability: 0In StockLogic Gates 5.5V SMV L-MOS LOGIC (VHS) | 0In Stock | SH | Reel | ||||||||||||||||
0In Stock | W | Reel | |||||||||||||||||
0In Stock | S | Reel | |||||||||||||||||
Mfr: TC7SZ08F,LJ(CT TTI: TC7SZ08FLJ(CT Toshiba Availability: 0In StockLogic Gates SSOP5-P-0.95 INVERTER L-MOS | 0In Stock | SZ | Reel | ||||||||||||||||
Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC4S71FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin Standard | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 4 Gate | LCX | 2 Input | SOP | 1 Output | 24 mA | - 24 mA | 5.5 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7S00FUT5LT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 NAND(74HC00) | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7S32FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin High Speed | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.3 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 2-INPUT AND GATE | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SA32F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin | Not Available Online | OR | 1 Gate | SA | 2 Input | SSOP-5 | 1 Output | 24 mA | - 24 mA | 2.8 ns | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG02FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7SG32FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin LVP Series | Not Available Online | 1 Gate | SG | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel |