Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP2G08GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GN/SOT1116/X2SON8 | 0In Stock | AND | 1 Gate | AUP | XSON-8 | 17 ns | 500 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292219115 | |||||||
Mfr: TC7WG08FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ32AFS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates FSV L-MOS LOGIC (SHS | Not Available Online | OR | 1 Gate | SZ | 2 Input | SON-5 | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74ABT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ABT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935206910118 | |||
Mfr: 74AUP2G02GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G02GN/SOT1116/X2SON8 | 0In Stock | NOR | 2 Gate | AUP | XSON-8 | 17 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292218115 | ||||||||
Mfr: 74LVC2G02GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292237115 | ||||||||||||||
Mfr: 74LVC2G08GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292238115 | ||||||||||||||
Mfr: 74AUP1G132GN,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AUP1G132GN/SOT1115/X2SON6 | Not Available Online | NAND | 2 Gate | AUP | XSON-6 | 22.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291724132 | ||||||||
Mfr: 74AUP1G132GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GS/SOT1202/X2SON6 | 0In Stock | NAND | 2 Gate | AUP | XSON-6 | 22.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292848132 | ||||||||
Mfr: TC7MP98FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 3.6V Triple Gate | Not Available Online | 3 Gate | MP | 9 Input | VSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WG00FC(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 2 LOG | Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WG00FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin LVP Series | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 2 Gate | WG | 2 Input | CST-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SG02AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | NOR | 1 Gate | SG | 2 Input | SON | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC132FT(EL,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input Schmitt NAND 4.9ns 5V 2uA | Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AUP1T98GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T98GN/SOT1115/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291756132 | |||||||||
Mfr: 74AUP1G3208GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G3208GN/SOT1115/X2SON6 | 0In Stock | Configurable | 3 Gate | AUP | XSON-6 | 18.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935291734132 | ||||||||
Mfr: 74AUP1G132GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298371125 | ||||||||||||||
Mfr: TC7SZ00F(TE85L,JF) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 2ns 5.5V 2-Input Nand 32mA | Not Available Online | SZ | Reel | |||||||||||||||||
Mfr: 74AHC1G86GV,125 TTI: 74AHC1G86GV 125 Nexperia Availability: 0In StockLogic Gates SOT753-1 2-INPUT EXCL-OR GT | 0In Stock | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: HEF4070BT,653 TTI: HEF4070BT 653 Nexperia Availability: 0In StockLogic Gates SOT108-1 QUAD 2-INPUT EXCL-OR | 0In Stock | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 3 V | 15.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: HEF4081BT,653 TTI: HEF4081BT 653 Nexperia Availability: Not Available OnlineLogic Gates SOT108-1 QUAD 2-INPUT AND GT | Not Available Online | AND | 4 Gate | HEF4000 | 2 Input | SOIC-14 | 1 Output | 3.6 mA | - 3.6 mA | 3 V | 15.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: BU4S71G2-TR TTI: BU4S71G2-TR ROHM Semiconductor Availability: Not Available OnlineLogic Gates IC SINGLE OR SMP5 | Not Available Online | OR | 1 Gate | 4S | 2 Input | SSOP-5 | 1 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 16 V | - 40 C | + 85 C | SMD/SMT | Reel | BU4S71G2 | |||
Mfr: 74HC1G08GW-Q100,12 TTI: 74HC1G08GW-Q100 125 Nexperia Availability: 0In StockLogic Gates SOT353-1 2-INPUT AND GATE | 0In Stock | Reel | 74HC1G08GW-Q100,12 |