Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270078125 | |||
0In Stock | NOR | 3 Gate | 74VHC | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74AUP1G00GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278998125 | |||
Mfr: 74LVC1G332GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282686115 | |||
Mfr: 74AHC1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271649125 | |||
Mfr: 74AHC32D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHC32D/SOT108/SO14 | Not Available Online | OR | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262642118 | |||
Mfr: 74HC86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935187570118 | |||
Mfr: 74LVC1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268824125 | |||
0In Stock | XOR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74HC00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174110118 | |||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | LCX | 8 Input | 4 Output | 24 mA | - 24 mA | 6 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC32D(BJ) | ||||
0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714130653 | ||||
Mfr: 74HC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174750118 | |||
Mfr: 74AHC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262755125 | |||
Mfr: 74LVC2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274976125 | |||
Mfr: 74LVT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVT | 8 Input | TSSOP-14 | 4 Output | 32 mA | - 20 mA | 3.4 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935209040118 | |||
Mfr: 74AHCT00PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT00PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262689118 | |||
Mfr: 74HCT2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271871125 | |||
0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249960118 | ||||
Mfr: 74LVC08APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08APW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250040118 | |||
Mfr: 74AUP1G97GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 23 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292873132 | |||||||||
Mfr: 74LVC1G97GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G97GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | SOT-363-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293191125 | |||
Mfr: 74LVC1G98GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293197125 |