Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | HCT | 8 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189600118 | |||
Mfr: 74HC1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245630125 | |||
Mfr: 74ABT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ABT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | ABT | 2 Input | TSSOP-14 | 1 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935207100118 | |||
0In Stock | OR | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935208700118 | ||||
Mfr: 74AHC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274667125 | |||
Mfr: 74HC1G86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | HC | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272032125 | |||
Mfr: 74AUP1G09GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GS/SOT1202/X2SON6 | 0In Stock | AND | 2 Gate | AUP | XSON-6 | 1.9 mA | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292835132 | |||||||
Mfr: TC7SET00FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT NAND L-MOS | 0In Stock | NAND | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G02GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277187115 | |||
Mfr: 74LVC1G58GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277212115 | |||
Mfr: TC7SET32FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT OR L-MOS | 0In Stock | OR | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | XOR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714040653 | ||||
Mfr: 7UL1G86FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V | 0In Stock | XOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74ACT08PF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V | 0In Stock | AND | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Through Hole | Tube | |||||
Mfr: 74AHC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274678125 | |||
Mfr: 74AHCT32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262641118 | |||
Mfr: 74AUP1T97GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GW/SOT363/SC-88 | 0In Stock | AUP | TSSOP-6 | 8.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280468125 | |||||||||
Mfr: 74HC1G00GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G00GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245610125 | |||
0In Stock | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756870653 | ||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714310653 | ||||
Mfr: 74LVC1G11GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GV/SOT457/SC-74 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277224125 | |||
0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714350653 | ||||
Mfr: 74HCT08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298754118 | ||
0In Stock | AND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 2 Gate | W | 4 Input | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel |