Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74ACT08PF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V | 0In Stock | AND | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Through Hole | Tube | |||||
Mfr: 74AHC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | AHC | 4 Input | TSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274678125 | |||
Mfr: 74AHCT32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262641118 | |||
Mfr: 74AUP1T97GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GW/SOT363/SC-88 | 0In Stock | AUP | TSSOP-6 | 8.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280468125 | |||||||||
Mfr: 74HC1G00GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G00GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245610125 | |||
0In Stock | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933756870653 | ||||
0In Stock | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714310653 | ||||
Mfr: 74LVC1G11GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GV/SOT457/SC-74 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277224125 | |||
0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714350653 | ||||
Mfr: 74HCT08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298754118 | ||
0In Stock | AND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 2 Gate | W | 4 Input | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74ACT00P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V | 0In Stock | NAND | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Through Hole | Reel | |||||
0In Stock | AND | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714280653 | ||||
0In Stock | NOR | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714320653 | ||||
Mfr: 74AHC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262679118 | |||
Mfr: 74AHC1G08GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G08GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271658125 | |||
Mfr: 74LVC1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272013125 | |||
Mfr: 74LVC1G332GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GV/SOT457/SC-74 | 0In Stock | OR | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282687125 | |||
Mfr: 74LVC2G00DC,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74LVC2G00DC/SOT765/VSSOP8 | Not Available Online | NAND | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275224125 | |||
Mfr: 74HC08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174270118 | |||
Mfr: 74HCT1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272012125 | |||
0In Stock | NOR | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249990118 | ||||
Mfr: 74AUP1G09GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288302125 |