Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC27PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC27PW/SOT402/TSSOP14 | 0In Stock | NOR | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189010118 | |||
0In Stock | NOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 40 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372590653 | ||||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372820653 | ||||
0In Stock | AND | 2 Gate | 4000B | 8 Input | SOIC-14 | 2 Output | 3.4 mA | - 3.4 mA | 25 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373100653 | ||||
Mfr: 74AUP1G0832GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G0832GW/SOT363/SC-88 | 0In Stock | AND, OR | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280618125 | |||
Mfr: 74HC10PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC10PW/SOT402/TSSOP14 | 0In Stock | NAND | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186290118 | |||
Mfr: 74AHCT1G86GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271672125 | |||
Mfr: 74AUP1G97GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G97GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279963115 | |||
0In Stock | OR | 4 Gate | LCX | 8 Input | TSSOP-B-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LV132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LV132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | LV | 8 Input | DHVQFN-14 | 4 Output | 12 mA | - 12 mA | 17 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285556115 | |||
0In Stock | NAND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933372640653 | ||||
Mfr: 74HCT1G32GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GV/SOT753/SO5 | 0In Stock | OR | 1 Gate | HCT | 2 Input | SC-74A-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272009125 | |||
Mfr: 74HC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274814125 | |||
0In Stock | AND | 3 Gate | LVC | 9 Input | SOIC-14 | 3 Output | 24 mA | - 24 mA | 7.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935205910118 | ||||
0In Stock | AND | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262676118 | ||||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | AHC | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275125125 | |||
0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714270653 | ||||
Mfr: 74HC1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245670125 | |||
Mfr: 74HC30PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC30PW/SOT402/TSSOP14 | 0In Stock | NAND | 1 Gate | HC | 8 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935189030118 | |||
Mfr: 74HCT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174290118 | |||
Mfr: 74AHC132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262991118 | |||
Mfr: 74AHC1G09GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GV/SOT753/SO5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285716125 | |||
Mfr: 74LVC1G58GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276075125 | |||
Mfr: 74LVC2G08DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G08DP/SOT505/TSSOP8 | 0In Stock | AND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273582125 |