Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G58GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G58GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291789132 | ||||||||||||||
Mfr: 74AUP1G58GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G58GS/SOT1202/X2SON6 | 0In Stock | Configurable | AUP | XSON-6 | 22.8 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292868132 | |||||||||
Mfr: 74LVC1G11GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GN/SOT1115/X2SON6 | 0In Stock | AND | 3 Gate | LVC | XSON-6 | 21.5 ns | - 500 mV | 500 mV | + 125 C | SMD/SMT | Reel | 935291776132 | ||||||||
Mfr: 74HC2G00DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G00DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935270082125 | |||
Mfr: 74AUP1G38GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G38GW/SOT353/UMT5 | 0In Stock | NAND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279031125 | |||
Mfr: 74AUP1G98GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279965115 | ||||
Mfr: 74AUP1G98GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279965132 | ||||
Mfr: 74AUP1T97GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | 8.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280469132 | |||||||||
Mfr: 74AHCT132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262996118 | |||
Mfr: 74AUP2G08GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08GT/SOT833/XSON8 | 0In Stock | AND | 2 Gate | AUP | 4 Input | XSON-6 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280712115 | |||
Mfr: 74AUP1G00GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G00GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 20.1 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278996132 | ||||
Mfr: 74HCT10PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT10PW/SOT402/TSSOP14 | 0In Stock | NAND | 3 Gate | HCT | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186270118 | |||
Mfr: 74AUP1G0832GM,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AUP1G0832GM/SOT886/XSON6 | Not Available Online | AND, OR | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280619115 | |||
Mfr: 74AUP1G11GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G11GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 16.8 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280746132 | ||||
Mfr: 74AUP1G132GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G132GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 22.6 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279059115 | ||||
Mfr: 74LVC1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188132 | |||
Mfr: 74AUP1G32GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279027115 | |||
Mfr: 74LVC1G11GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279532132 | ||||
Mfr: 74LVC86APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC86APW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250110118 | |||
Mfr: 74AHC1G00GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | AHC | 2 Input | XSON-5 | 1 Output | 11.4 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691695315 | |||||
0In Stock | NAND | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692210147 | ||||||
Mfr: 74HCT1G32GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5 | 0In Stock | OR | HCT | 2 V | 6 V | Reel | 935691681315 | |||||||||||||
Mfr: TC74ACT32P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.5ns 24mA 4.5 to 5.5V | 0In Stock | OR | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | |||||
Mfr: 74HCT132PW-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT132PW-Q100/SOT402/TSSOP14 | Not Available Online | NAND | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298741118 | ||
Mfr: 74HCT02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298723115 |