Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock55,000 On Order Expected | NAND | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC74HC00AP(F) TTI: TC74HC00AP(F) Toshiba Availability: 0In Stock3,375 On Order Expected 15-Mar-27 Logic Gates PDIP-14 QUAD 2-INPUT NAND GT | 0In Stock3,375 On Order Expected 15-Mar-27 | NAND | 4 Gate | HC | 2 Input | PDIP-14 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | Through Hole | Bulk | ||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD,118 Nexperia Availability: Not Available OnlineLogic Gates 74LVC08AD/SOT108/SO14 | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250020118 | |||
Mfr: 74AHC1G86GV,125 TTI: 74AHC1G86GV,125 Nexperia Availability: 0In StockLogic Gates 74AHC1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271673125 | |||
Mfr: 74AUP1G08GW,125 TTI: 74AUP1G08GW,125 Nexperia Availability: 0In StockLogic Gates 74AUP1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279019125 | |||
Mfr: HEF4081BT,653 TTI: HEF4081BT,653 Nexperia Availability: Not Available OnlineLogic Gates HEF4081BT/SOT108/SO14 | Not Available Online | AND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373090653 | |||
Mfr: BD7LS34G-CTL TTI: BD7LS34G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5V 2-INPUT BUFFE | 0In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS34G-C | |||
Mfr: 74HC1G08GW-Q100,12 TTI: 74HC1G08GW-Q100,12 Nexperia Availability: 0In StockLogic Gates 74HC1G08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298485125 | ||
Mfr: HEF4070BT,653 TTI: HEF4070BT,653 Nexperia Availability: 0In StockLogic Gates HEF4070BT/SOT108/SO14 | 0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3 mA | - 3 mA | 30 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373010653 | |||
Mfr: 7UL1G02FU,LF TTI: 7UL1G02FU,LF Toshiba Availability: 0In StockLogic Gates LVP GATE NOR VCC: 0.9-3.6V | 0In Stock | NOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: BD7LS32ZG-CTL TTI: BD7LS32ZG-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SSOP-5 IC AUTO 2-INP OR GATE | 0In Stock | OR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: BD74C32FV-CE2 TTI: BD74C32FV-CE2 ROHM Semiconductor Availability: 0In StockLogic Gates QUAD 2-INPUT OR GATE | 0In Stock | OR | 4 Gate | 74C32 | 8 Input | SSOP-B14 | 4 Output | 50 uA | - 50 uA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | AND | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: BD7LS00ZG-CTL TTI: BD7LS00ZG-CTL ROHM Semiconductor Availability: 0In StockLogic Gates SSOP-5 IC AUTO 2-INP NAND GATE | 0In Stock | NAND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC08D(BJ) | ||||
0In Stock | AND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | BD7LS08G-C | |||
Mfr: TC7SH86F,LJ(CT TTI: TC7SH86F,LJ(CT Toshiba Availability: 0In StockLogic Gates Single Exclusive-OR Gate | 0In Stock | XOR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: BD7LS97G-CTL TTI: BD7LS97G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates FUNCTION GATE | 0In Stock | Configurable | 1 Gate | BD7LS | 3 Input | SSOP-6 | 1 Output | 32 mA | - 32 mA | 13 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS97G-C | |||
Mfr: BD7LS00G-CTL TTI: BD7LS00G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5 V 2-INPUT NAND | 0In Stock | NAND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 12 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS00G-C | |||
Mfr: TC7W00FK,LF TTI: TC7W00FK,LF Toshiba Availability: 0In StockLogic Gates Dual Input LMOS High Speed | 0In Stock | W | Reel | |||||||||||||||||
0In Stock | AND | 1 Gate | SZ | 2 Input | SOT-25-5 | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: BD7LS17G-CTL TTI: BD7LS17G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5V 2-INPUT NAND | 0In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 11 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS17G-C | |||
0In Stock | AND | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289502118 | |||||||
Mfr: 74VHCT32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289548118 |