Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NOR | 4 Gate | AHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262690118 | ||||
Mfr: 74AUP1G86GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GM/SOT886/XSON6 | 0In Stock | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 21.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279053132 | ||||
Mfr: 74HC03PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC03PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 2 Input | TSSOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174180118 | |||
Mfr: 74AUP2G38DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G38DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280715125 | |||
Mfr: 74HC27BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC27BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 3 Gate | HC | 9 Input | DHVQFN-14 | 3 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283678115 | |||
Mfr: 74HCT2G86DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT2G86DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | HCT | 2 Input | VSSOP-8 | 1 Output | 4 mA | - 4 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274826125 | |||
Mfr: 74LVC2G38DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G38DP/SOT505/TSSOP8 | 0In Stock | NAND | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274579125 | |||
Mfr: 74AHCT30BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT30BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 1 Gate | AHCT | 8 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289765115 | |||
Mfr: 74VHC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | TSSOP-14 | 4 Output | 4.1 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289545118 | ||||||
Mfr: 74AUP1G32GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279027132 | |||
Mfr: 74VHCT32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | CMOS | 8 Input | DHVQFN-14 | 4 Output | 4.3 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289546115 | ||||||
0In Stock | NOR | 4 Gate | CMOS | 8 Input | SOIC-14 | 4 Output | 4.2 ns | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289659118 | |||||||
Mfr: 74VHC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289662118 | |||
Mfr: 74VHC08BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74VHC08BQ/SOT762/DHVQFN14 | Not Available Online | AND | 4 Gate | VHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289498115 | |||
Mfr: 74AHCT1G32GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G32GW-Q100/SOT353/UMT5 | 0In Stock | AHCT | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298651125 | |||||||||||||
Mfr: 74AHCT1G86GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 | 0In Stock | AHCT | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298629125 | |||||||||||||
Mfr: 74HC20D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20D-Q100/SOT108/SO14 | 0In Stock | HC | SOIC-14 | AEC-Q100 | Reel | 935298781118 | ||||||||||||||
Mfr: 74HCT02PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02PW-Q100/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298725118 | ||
Mfr: 74HCT1G02GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GV-Q100/SOT753/SO5 | 0In Stock | HCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298775125 | |||||||||||||
Mfr: 74HCT86D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86D-Q100/SOT108/SO14 | 0In Stock | HCT | SOIC-14 | AEC-Q100 | Reel | 935298888118 | ||||||||||||||
0In Stock | AND | 1 Gate | SH | 2 Input | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NAND | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AHCT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262691118 | |||
Mfr: 74AHCT08PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08PW/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262677118 | |||
Mfr: 74HCT32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | HCT | 2 Input | DHVQFN-14 | 1 Output | 4 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273731115 |