Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NOR | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262692118 | ||||
Mfr: 74AHC132BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC132BQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278794115 | |||
Mfr: 74LVC1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268381125 | |||
Mfr: 74LVC2G02DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02DC/SOT765/VSSOP8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274687125 | |||
Mfr: 74HCT2G00DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT2G00DP/SOT505/TSSOP8 | Not Available Online | NAND | 2 Gate | HCT | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 29 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271850125 | |||
0In Stock | OR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933719470653 | ||||
Mfr: 74HCT86PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT86PW/SOT402/TSSOP14 | 0In Stock | XOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935185850118 | |||
Mfr: 74LVC1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268379125 | |||
Mfr: 74LVC1G11GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G11GW/SOT363/SC-88 | 0In Stock | AND | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277225125 | |||
Mfr: 74LVC2G00GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G00GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292236115 | ||||||||||||||
Mfr: 74LVC2G32GN,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32GN/SOT1116/X2SON8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292244115 | |||
Mfr: 74HC20PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC20PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 2 Gate | HC | 8 Input | TSSOP-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298782118 | ||
Mfr: 74HC08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298749118 | ||
Mfr: 74AHC1G86GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GW-Q100/SOT353/UMT5 | 0In Stock | AHC | TSSOP-5 | SMD/SMT | AEC-Q100 | Reel | 935298627125 | |||||||||||||
Mfr: 74LVC08AD-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08AD-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299054118 | ||
Mfr: 74HC02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298719115 | ||
0In Stock | OR | 4 Gate | 74VHC | 2 Input | VSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | WH | Reel | ||||||||||||||||||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HCT08BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HCT | DHVQFN-14 | AEC-Q100 | Reel | 935298752115 | ||||||||||||||
0In Stock | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: 74LVC1G57GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GM/SOT886/XSON6 | 0In Stock | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 3.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277211132 | ||||
Mfr: TC4081BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 25ns .51mA 3 to 18V | 0In Stock | AND | 4 Gate | 4000 | 8 Input | 4 Output | 12 mA | - 9 mA | 25 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G332GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G332GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292911132 | |||||||||
Mfr: 74LVC1G38GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G38GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291787132 |