Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G10GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GV/SOT457/SC-74 | 0In Stock | NAND | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284947125 | |||
Mfr: 74LVC1G10GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G10GW/SOT363/SC-88 | 0In Stock | NAND | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 4.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284948125 | |||
Mfr: 74LVC1G32GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G32GM/SOT886/XSON6 | 0In Stock | OR | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277189115 | |||
Mfr: 74HC11PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC11PW/SOT402/TSSOP14 | 0In Stock | AND | 3 Gate | HC | 9 Input | TSSOP-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186360118 | |||
Mfr: 74VHCT02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74VHCT02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289663118 | |||
Mfr: 74LVC1G98GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G98GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293196125 | |||
Mfr: 74HCS32BQX TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCS32BQ/SOT762/DHVQFN14 | 0In Stock | Reel | 935692013115 935690000000 | |||||||||||||||||
0In Stock | Reel | 935692011118 935690000000 | ||||||||||||||||||
Mfr: 74LCX08FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates Low Voltage CMOS Logic IC Series | 0In Stock | AND | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LCX08FT | |||
0In Stock | NOR | 1 Gate | SH | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC2G86DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G86DC/SOT765/VSSOP8 | 0In Stock | XOR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278826125 | |||
0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3 mA | - 3 mA | 30 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373070653 | ||||
Mfr: 74AUP1G58GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G58GM/SOT886/XSON6 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279961115 | |||
Mfr: 74AUP1T58GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T58GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 4.9 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280466125 | |||
Mfr: 74HCT1G02GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245620125 | |||
Mfr: 74LVC132APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC132APW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282823118 | |||
Mfr: 74HC132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935185800118 | |||
Mfr: 74HC2G32DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G32DP/SOT505/TSSOP8 | 0In Stock | OR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271849125 | |||
Mfr: 74HC2G86DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G86DP/SOT505/TSSOP8 | 0In Stock | XOR | 2 Gate | HC | 4 Input | TSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271932125 | |||
0In Stock | NAND | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714360653 | ||||
Mfr: 74AHC1G09GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G09GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279914125 | |||
Mfr: 74LVC2G86GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G86GT/SOT833/XSON8 | 0In Stock | XOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 4.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278927115 | |||
Mfr: 74LVC32APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC32APW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 5 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250080118 | |||
Mfr: 74AHC32PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC32PW/SOT402/TSSOP14 | 0In Stock | OR | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262643118 | |||
Mfr: 74AHCT08BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHCT08BQ/SOT762/DHVQFN14 | Not Available Online | AND | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 7.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285533115 |