Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC02D,653 TTI: 74HC02D,653 Nexperia Availability: 105,000In StockLogic Gates 74HC02D/SOT108/SO14 | 105,000In Stock | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714150653 | |||
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV,125 Nexperia Availability: 6,000In StockLogic Gates 74LVC1G86GV/SOT753/SO5 | 6,000In Stock | XOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272026125 | |||
2,500In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713360653 | ||||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW,125 Nexperia Availability: 72,000In StockLogic Gates 74LVC1G00GW/SOT353/UMT5 | 72,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268378125 | |||
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV,125 Nexperia Availability: 3,000In StockLogic Gates 74AHCT1G08GV/SOT753/SO5 | 3,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271659125 | |||
Mfr: 74AHC1G32GV,125 TTI: 74AHC1G32GV,125 Nexperia Availability: 18,000In StockLogic Gates 74AHC1G32GV/SOT753/SO5 | 18,000In Stock | OR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271666125 | |||
Mfr: 74AHCT1G32GW,125 TTI: 74AHCT1G32GW,125 Nexperia Availability: 39,000In StockLogic Gates 74AHCT1G32GW/SOT353/UMT5 | 39,000In Stock | OR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262757125 | |||
Mfr: BD7LS08ZG-CTL TTI: BD7LS08ZG-CTL ROHM Semiconductor Availability: 30,000In StockLogic Gates SSOP5 IC LOGIC 2INPUT AND GATE | 30,000In Stock | AND | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74AHC1G86GW,125 TTI: 74AHC1G86GW,125 Nexperia Availability: 12,000In StockLogic Gates 74AHC1G86GW/SOT353/UMT5 | 12,000In Stock | XOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263006125 | |||
Mfr: BD7LS07G-CTL TTI: BD7LS07G-CTL ROHM Semiconductor Availability: 6,000In StockLogic Gates 1.65V TO 5.5 V 2-INPUT NAND | 6,000In Stock | Buffer, Non-Inverter | 1 Gate | BD7LS | 1 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 9 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS07G-C | |||
Mfr: BD7LS32G-CTL TTI: BD7LS32G-CTL ROHM Semiconductor Availability: 6,000In StockLogic Gates 1.65V TO 5.5V 2-INPUT NAND | 6,000In Stock | OR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 10 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | BD7LS32G-C | |||
Mfr: 74AHCT1G02GW,125 TTI: 74AHCT1G02GW,125 Nexperia Availability: 3,000In StockLogic Gates 74AHCT1G02GW/SOT353/UMT5 | 3,000In Stock | NOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262751125 | |||
Mfr: 74HC02D,653 TTI: 74HC02D 653 Nexperia Availability: 105,000In StockLogic Gates SOT108-1 QUAD 2-INPUT NOR GT | 105,000In Stock | NOR | 4 Gate | HC | 2 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV 125 Nexperia Availability: 3,000In StockLogic Gates SOT753-1 2-INPUT AND GATE | 3,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW 125 Nexperia Availability: 72,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NAND GT | 72,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G32GW,125 TTI: 74AHCT1G32GW 125 Nexperia Availability: 39,000In StockLogic Gates SOT353-1 SNGL 2-INPUT OR GT | 39,000In Stock | OR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV 125 Nexperia Availability: 6,000In StockLogic Gates SOT753-1 2-INPUT EXCL-OR GT | 6,000In Stock | OR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G32GV,125 TTI: 74AHC1G32GV 125 Nexperia Availability: 18,000In StockLogic Gates SOT753-1 2-INPUT OR GATE | 18,000In Stock | OR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC00D,653 TTI: 74HC00D 653 Nexperia Availability: 2,500In StockLogic Gates SOT108-1 QUAD 2-INPUT NAND | 2,500In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G86GW,125 TTI: 74AHC1G86GW 125 Nexperia Availability: 12,000In StockLogic Gates SOT353-1 2-INPUT EXCL-OR GT | 12,000In Stock | XOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G02GW,125 TTI: 74AHCT1G02GW 125 Nexperia Availability: 3,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NOR GT | 3,000In Stock | NOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock20,000 On Order Expected | AND | 4 Gate | VHC | 8 Input | 4 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | NOR | 4 Gate | VHC | 8 Input | 4 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74VHC02FT TTI: 74VHC02FT(BJ) Toshiba Availability: 0In StockLogic Gates 74VHC CMOS Digital Integrated Circuit | 0In Stock | NOR | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC02FT | |||
0In Stock55,000 On Order Expected | NAND | 4 Gate | VHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel |