SMD - Latches
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,000In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935165240118 | |||||
45,000In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74VHC573FT TTI: 74VHC573FT Toshiba Availability: 0In Stock12,500 On Order Expected Latches TSSOP20 CMOS LOGIC 8-CH DTYPE | 0In Stock12,500 On Order Expected | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 4.5 ns | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VHCT | 8 Circuit | 8 Line | TSSOP-20 | 7.7 ns | 4 uA | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | LCX | TSSOP-20 | Reel | |||||||||||||||||
0In Stock | LVT | TSSOP-48 | Reel | 935203090118 | ||||||||||||||||
0In Stock | ALVCH | TSSOP-48 | Reel | 935205120118 | ||||||||||||||||
Mfr: TC74LCX373FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V | 0In Stock | LCX | VSSOP-20 | Reel | ||||||||||||||||
0In Stock | HC | TSSOP-16 | 18 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298823118 | ||||||||||
0In Stock | AUP | XSON-6 | 15.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935292863132 | |||||||||||
0In Stock | CMOS | HC | 8 Circuit | 8 Line | SOIC-14 | 12 ns | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74HC259D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches 74HC CMOS logic IC series 6V 16 pins | 0In Stock | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 15 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC259D | ||||
0In Stock | D-Type Latch | 74AHC | 8 Circuit | DHVQFN-20 | 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns | - 25 mA | 25 mA | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935280555115 | |||||||
0In Stock | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 74VHC573FT | |||||
Mfr: 74HC238D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches 74HC CMOS logic IC series 6V 16 pins | 0In Stock | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 14 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC238D | ||||
Mfr: 74HC373D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches 74HC CMOS logic IC series 6V 20 pins | 0In Stock | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 12 ns at 6 V | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC373D | ||||
Mfr: 74HC237D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches 74HC CMOS logic IC series 6V 16 pins | 0In Stock | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 12 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC237D | ||||
0In Stock | CMOS | VHCT | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74VHCT573AFT | |||||
0In Stock | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 74VHC373FT | |||||
Mfr: TC74VHC373FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8mA 5.5V 5ns | 0In Stock | CMOS | VHC | 8 Circuit | 8 Line | VSSOP-20 | Non-Inverting | 5 ns | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: 74LCX373FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLatches Low Voltage CMOS Logic IC Series | 0In Stock | CMOS | LCX | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 3.3 V | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 74LCX373FT | ||||
Mfr: 74LCX573FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLatches Low Voltage CMOS Logic IC Series | 0In Stock | CMOS | LCX | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 3.3 V | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 74LCX573FT | ||||
Mfr: 74LCX573FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8ns 24mA 1.65 to 3.6V | 0In Stock | D-Type Latch | LCX | 1 Circuit | 8 Line | TSSOP-28 | Non-Inverting | 8.5 ns | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 74LCX573FT | |||
0In Stock | D-Type Transparent Latch | HC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 14 ns | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298863115 | ||||
Mfr: 74LCX573FT TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8ns 24mA 1.65-3.6V | 0In Stock | CMOS | LCX | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8 ns | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel |