Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HC | |||||||||||||||||||
Mfr: 74LVC573APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches Octal D-type 5V inputs/outputs | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | 7.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74ALVCH16843DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16843DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935259110518 | |||||||||||||||
Mfr: 74ALVCH16841DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 20-Bit Bus Interface D-Type, Latch | Not Available Online | ALVCH | TSSOP-56 | Tube | 935259090512 | |||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Mfr: 74HC373D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 12 ns at 6 V | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC373D | ||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | LVC | TVSOP-48 | ||||||||||||||||||
Not Available Online | LVC | SSOP-48 | ||||||||||||||||||
Not Available Online | LVCH | TVSOP-48 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HCT259DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT259DB,112 | ||||
Mfr: 74HC237D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 12 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC237D | ||||
Mfr: 74HC238D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 14 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC238D | ||||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74ALVT16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT TRANS LATCH 3S | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16373DL,112 | |||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC373DB,112 |