Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC373PW,112 | |||||
Mfr: 74ALVT16260DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT MULITPLEXED D | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16260DL,512 | |||||
Mfr: 74LVC162373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16 D-TP TRNSP LTCH 30 OHM | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC162373ADL,112 | |||||
Mfr: 74HCT573DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D-TYPE TRANS LATCH 3-S | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT573DB,112 | |||||
Mfr: 74LVCH162373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH162373ADL,11 | |||||
Mfr: 74LVT162373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT TRANS LATCH 3-S 30 OHM | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT162373DL,112 | |||||
Mfr: 74ABT573APW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT573APW-T | ||||
Mfr: 74ABT16373BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT16373BDL-T | ||||
Mfr: 74AHC259D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | CMOS | AHC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 4.1 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHC259D-T | ||||
Mfr: 74AHCT259PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-INPUT NAND GATE | Not Available Online | TTL | AHCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 4.1 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHCT259PW-T | ||||
Mfr: 74AHC573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Tube | 935263075112 | ||||
Mfr: 74ALVT16373DGG,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVT16373DG | ||||
Mfr: 74HC75D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | HC | 4 Circuit | 8 Line | SOIC-16 | Inverting, Non-Inverting | 25 ns | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 933714940652 | ||||
Mfr: 74HC573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSP LATCH | Not Available Online | D-Type Latch | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 935175080112 | ||||
Mfr: 74HCT563D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Inverting | 16 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT563D-T | ||||
Mfr: 74HCT573N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Latch | HCT | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT573N | ||||
Mfr: 74LV573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL TRANSPARANT LATCH | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV573D | ||||
Mfr: 74LVCH32373AEC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 4 Circuit | 32 Line | LFBGA-96 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVCH32373AEC-S | ||||
Mfr: 74LV373PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V D-TYPE TRANS LATCH 3-S | Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV373PW | ||||
Mfr: 74LVT162373DGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVT162373DG-T | ||||
Mfr: 74LVT16373ADGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVT16373ADG-T | ||||
Mfr: 74LVC841APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 1 Circuit | 10 Line | TSSOP-24 | Non-Inverting | 4.5 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVC841APW | ||||
Mfr: HEF4043BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 4 Circuit | 4 Line | PDIP-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | HEF4043BPN | |||
Mfr: HEF4044BT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 4 Circuit | 4 Line | SOIC-16 | Non-Inverting | 30 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | HEF4044BTD-T | |||
Mfr: 74LVCH16373ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 6 ns | 80 uA | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVCH16373ADL-T |