Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 74VHC373FT | |||||
Mfr: 74HC373BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC373BQ-Q100/SOT764/DHVQFN20 | 0In Stock | HC | DHVQFN-20 | AEC-Q100 | Reel | 935299034115 | ||||||||||||||
0In Stock | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269737118 | |||||
Mfr: 74HCT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT573PW/SOT360/TSSOP20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935186990118 | ||||
Mfr: 74HCT259PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259PW/SOT403/TSSOP16 | 0In Stock | TTL | HCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935188410118 | ||||
0In Stock | TTL | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933713570653 | |||||
0In Stock | CMOS | HC | 1 Circuit | 8 Line | SO-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 933714650653 | |||||
0In Stock | CMOS | HEF4000 | 4 Circuit | 4 Line | SO-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | 933372880653 | ||||
0In Stock | CMOS | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 933715470653 | |||||
0In Stock | D-Type Latch | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935187000118 | |||||
Mfr: 74LVC573APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC573APW/SOT360/TSSOP20 | 0In Stock | D-Type Latch | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8.5 ns | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935219020118 | ||||
Mfr: 74AHCT573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHCT573PW/SOT360/TSSOP20 | 0In Stock | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935263074118 | ||||
Mfr: TC74ACT573P(F) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V | 0In Stock | ACT | DIP-20 | Tube | ||||||||||||||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOIC-14 | 12 ns | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC373D(BJ) | |||||
Mfr: 74AUP1G373GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AUP1G373GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935280622132 | ||||
Mfr: 74LVC162373ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC162373ADGG/SOT362/TSSOP48 | 0In Stock | CMOS | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 12 ns at 1.2 V, 3.3 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935237720118 | ||||
Mfr: TC74LCX573FK TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Octal D-Type Latch Lo-Volt 3-State | Not Available Online | CMOS | LCX | 8 Circuit | 8 Line | VSSOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74VHC373FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8mA 5.5V 5ns | 0In Stock | CMOS | VHC | 8 Circuit | 8 Line | VSSOP-20 | Non-Inverting | 5 ns | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: TC74LCX573FT(ELK,M TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Low Voltage | Not Available Online | CMOS | LCX | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | Reel | ||||
Not Available Online | CMOS | LCX | 1 Circuit | 8 Line | SOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | Reel | |||||
Mfr: 74LVT573BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVT573BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Transparent Latch | LVT | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 2.5 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935285607115 | |||
Mfr: 74HCT373BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373BQ-Q100/SOT764/DHVQFN2 | 0In Stock | HCT | DHVQFN-20 | AEC-Q100 | Reel | 935299037115 | ||||||||||||||
Mfr: TC74VHCT573AFTEL TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches D-Type Octal Latch | Not Available Online | CMOS | VHCT | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 9.5 ns at 5 V | 4 uA | 32 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | ||||
Mfr: TC74HC573AF TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Octal D-Type Latch 3-State | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOP-20 | Non-Inverting | 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V | 4 uA | 32 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 85 C | Reel | ||||
Mfr: 74ABT16373BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS LATCH 3-S | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT16373BDL,112 |