Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ALVCH16841DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16841DGG/SOT364/TSSOP56 | Not Available Online | TTL | ALVCH | 2 Circuit | 20 Line | TSSOP-56 | Non-Inverting | 2.4 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935259090118 | ||||
Mfr: 74ALVC573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Tube | 935269737112 | ||||
Mfr: 74HC259PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 935174690112 | ||||
Mfr: 74LVT573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935176360112 | |||
Mfr: 74LVC841AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 1 Circuit | 10 Line | SOIC-24 | Non-Inverting | 4.5 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVC841AD-T | ||||
Mfr: HEF40373BT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 40 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | 933638700653 | |||
Mfr: N74F259N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 1 Circuit | 8 Line | PDIP-16 | Non-Inverting | 7 ns | 32 mA | - 1 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F259N | ||||
Mfr: 74HC259DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC259DB | ||||
Mfr: 74LVC373ADB-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OctalDtype Trns Ltch w/5V tolerant in/out | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | Reel | 935301364118 | |||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC373D,112 | ||||||
Mfr: 74AHCT373D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT373D,112 | |||||
Mfr: 74AHCT373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT373PW,112 | |||||
Not Available Online | VHCT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HC373D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 12 ns at 6 V | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC373D | ||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | HCT |