Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ABT16373BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS LATCH 3-S | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT16373BDL,112 | |||||
Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC259D,652 | ||||||
Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC573D,112 | ||||||
Mfr: 74AHC573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR W/DUAL ENABLE | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC573PW,112 | |||||
Not Available Online | CMOS | HC | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC259PW,112 | ||||||
Mfr: 74LVC373APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC373APW,112 | |||||
Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT573D,112 | |||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.3 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | N74F373D,602 | ||||||
Not Available Online | TTL | F | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.5 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | N74F573D,602 | ||||||
Mfr: 74AHCT373D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHCT373D-T | ||||
Mfr: 74AHCT373PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74AHCT373PW | ||||
Mfr: 74AHC573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Tube | 935263072112 | ||||
Mfr: 74ALVCH16373DGG,51 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16373DG | ||||
Mfr: 74ALVCH16373DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16373DL | ||||
Mfr: 74ABT373AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT373AD-T | ||||
Mfr: 74ALVCH16843DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16843DGG/SOT364/TSSOP56 | Not Available Online | TTL | ALVCH | 2 Circuit | 18 Line | TSSOP-56 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935259110118 | ||||
Mfr: 74ALVT16260DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16260DL-T | ||||
Mfr: 74HC259N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRESS LATCH | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | PDIP-16 | Non-Inverting | 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC259N | ||||
Mfr: 74HC563N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCT D LATCH INV 3ST | Not Available Online | D-Type Latch | HC | 8 Circuit | 8 Line | PDIP-20 | Inverting | 44 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC563N | ||||
Mfr: 74HC573N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCT D LATCH INV 3ST | Not Available Online | D-Type Latch | HC | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC573N | ||||
Mfr: 74LVC16373ADGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVC16373ADG-T | ||||
Mfr: 74HCT373PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935174830112 | ||||
Mfr: 74LVCH32373AEC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 4 Circuit | 32 Line | LFBGA-96 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVCH32373AEC | ||||
Mfr: 74LV373D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV373D | ||||
Mfr: 74LVC373ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935218640112 |