Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC75PW,112 | ||||||
Mfr: 74AHCT259PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-INPUT NAND GATE | Not Available Online | TTL | AHCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 4.1 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74AHCT259PW,112 | ||||
Mfr: 74HCT373DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT373DB,112 | ||||
Mfr: 74LVC573ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC573ADB,112 | |||||
Mfr: 74HC259D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 15 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC259D | ||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | ALVT | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | LVC | TSSOP-48 | ||||||||||||||||||
Not Available Online | LVC | TVSOP-48 | ||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | LVCH | TVSOP-48 | ||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74AVC16334ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC UNIV BUS DVR 16BIT | Not Available Online | AVC | TSSOP-48 | Tube | 935267930112 | |||||||||||||||
Mfr: 74LVCH16373ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 6 ns | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935238490112 |