Latches
425 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TTL | LV | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 17 ns at 3.3 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | 74LV259DB,112 | ||||||
Mfr: 74LVT373PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3 V octal D-type transparent latch | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | 3 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: 74ALVCH16843DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 18-Bit Bus Interface D-Type, Latch | Not Available Online | ALVCH | TSSOP-56 | Tube | 935259110512 | |||||||||||||||
Not Available Online | VHCT | AEC-Q100 | ||||||||||||||||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Output | SOIC-14 | 13 ns | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC573D(BJ) | ||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | D-Type Transparent Latch | LVC | 8 Circuit | 8 Line | HXQFN-20 | Non-Inverting | 8.5 ns | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74AHC373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC373PW,112 | |||||
Mfr: 74ALVT16260DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT MULITPLEXED D | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16260DL,512 | |||||
Mfr: 74LVC162373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16 D-TP TRNSP LTCH 30 OHM | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC162373ADL,112 | |||||
Mfr: 74HCT573DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D-TYPE TRANS LATCH 3-S | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT573DB,112 | |||||
Mfr: 74LVCH162373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH162373ADL,11 | |||||
Mfr: 74LVT162373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT TRANS LATCH 3-S 30 OHM | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT162373DL,112 | |||||
Mfr: 74ABT573APW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT573APW-T | ||||
Mfr: 74ABT16373BDL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT16373BDL-T | ||||
Mfr: 74AHC259D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | CMOS | AHC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 4.1 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHC259D-T | ||||
Mfr: 74AHCT259PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-INPUT NAND GATE | Not Available Online | TTL | AHCT | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 4.1 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHCT259PW-T | ||||
Mfr: 74AHC573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR | Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Tube | 935263075112 | ||||
Mfr: 74ALVT16373DGG,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVT16373DG | ||||
Mfr: 74HC75D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | HC | 4 Circuit | 8 Line | SOIC-16 | Inverting, Non-Inverting | 25 ns | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 933714940652 |