Toshiba - Latches
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74HC259D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 15 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC259D | ||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 13 ns at 6 V | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 85 C | Reel | 74HC573D | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | HC | Tube | ||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Mfr: 74HC238D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 14 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC238D | ||||
Mfr: 74HC373D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 20 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-20 | 12 ns at 6 V | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC373D | ||||
Mfr: 74HC237D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SOIC-16 | 12 ns at 5 V | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC237D | ||||
Not Available Online | VHC | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Output | SOIC-14 | 13 ns | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC573D(BJ) | ||||||
Not Available Online | VHCT | AEC-Q100 | ||||||||||||||||||
Not Available Online | VHCT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 |
- 1
- 2