Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC259DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC259DB | ||||
Mfr: 74LVT573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935176360112 | |||
Not Available Online | CMOS | HC | 4 Circuit | 4 Line | SSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC75DB,112 | |||||
Mfr: 74AHCT573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR W/DUAL ENABLE | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT573PW,112 | |||||
Not Available Online | CMOS | LV | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259D,112 | |||||
Mfr: 74ABT573APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT573APW,112 | |||||
Mfr: 74ALVC373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE TRANSP LTCH 3S | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | 74ALVC373PW,112 | |||||
Mfr: 74AHCT373D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT373D,112 | |||||
Mfr: 74AHCT373PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT373PW,112 | |||||
Mfr: 74AHCT573D TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR W/DUAL ENABLE | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT573D,112 | |||||
Mfr: 74ALVT16260DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 12-BIT TO 24-BIT | Not Available Online | TTL | ALVT | 1 Circuit | 24 Line | SSOP-56 | Non-Inverting | 2.8 ns at 3.3 V | 6 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVT16260DL | ||||
Mfr: 74AHCT373PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.3 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74AHCT373PW-T | ||||
Mfr: 74AHCT573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL LATCH XVR | Not Available Online | TTL | AHCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.9 ns | 4 uA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935263073112 | ||||
Mfr: 74LV573PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 74LV573PW-T | ||||
Mfr: 74LVC162373ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935237710118 | ||||
Mfr: HEF40373BT,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 40 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Reel | 933638700653 | |||
Mfr: N74F259N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 1 Circuit | 8 Line | PDIP-16 | Non-Inverting | 7 ns | 32 mA | - 1 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F259N | ||||
Mfr: 74ABT16373BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16 BIT OCT TRANS | Not Available Online | TTL | ABT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns | 19 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 74ABT16373BDL | ||||
Mfr: 74HCT563N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | PDIP-20 | Inverting | 16 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT563N | ||||
Mfr: 74HCT573D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Latch | HCT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 933713570652 | ||||
Mfr: 74HC573D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCT D LATCH INV 3ST | Not Available Online | D-Type Latch | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 15 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 933713560652 | ||||
Mfr: 74ALVCH16841DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16841DGG/SOT364/TSSOP56 | Not Available Online | TTL | ALVCH | 2 Circuit | 20 Line | TSSOP-56 | Non-Inverting | 2.4 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935259090118 | ||||
Mfr: 74ABT573AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 74ABT573AD | ||||
Not Available Online | CMOS | AHC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 4.3 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC373D,112 | ||||||
Mfr: 74ALVC573PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCT D-TYPE TRANSP LTCH 3S | Not Available Online | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | 74ALVC573PW,112 |