Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT373DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL 3-STATE LATCH | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT373DB,112 | ||||
Mfr: 74HCT573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935186980118 | ||||
Not Available Online | LVC | TVSOP-48 | ||||||||||||||||||
Mfr: 74LVC16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935235160112 | ||||
Mfr: 74LVCH16373ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16b DTYPE TRANS LTCH 5V TOL INPUT/OUTPUT | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 6 ns | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935238490112 | ||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | LV | |||||||||||||||||||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74ABT373AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 74ABT373AD | ||||
Mfr: 74HCT573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935186990112 | ||||
Mfr: 74LV373D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 10 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 74LV373D-T | ||||
Mfr: 74HCT373N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D LATCH 3STATE | Not Available Online | D-Type Flip-Flop | HCT | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT373N | ||||
Mfr: 74LV573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV573DB | ||||
Mfr: 74LV573DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 74LV573DB-T | ||||
Mfr: 74LV573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV573PW | ||||
Mfr: 74LV259PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | LV | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259PW | ||||
Mfr: 74LVC162373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVC162373ADL | ||||
Mfr: HEF40373BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | HE4000B | 8 Circuit | 8 Line | PDIP-20 | Non-Inverting | 80 ns | 80 uA | 32 mA | - 3.6 mA | 3 V | 15 V | - 40 C | + 85 C | Tube | HEF40373BPN | |||
Mfr: HEF4043BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 4 Circuit | 4 Line | SOIC-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | 933372880652 |