Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Mfr: 74ALVT16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT TRANS LATCH 3S | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16373DL,112 | |||||
Mfr: 74LVT573PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3 V octal D-type transparent latch | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | 3.5 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: 74HC373DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935174840118 | ||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC373DB,112 | |||||
Mfr: 74AVC16373DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC 16BIT D TRANSP LATCH | Not Available Online | CMOS | AVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.2 ns | 40 uA | - 12 mA | 1.4 V | 3.6 V | - 40 C | + 85 C | Reel | 935265483118 | ||||
Mfr: 74AUP1G373GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 0.8V-3.6V LOW-POW D | Not Available Online | D-Type Transparent Latch | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935281332132 | ||||
Mfr: 74LVCH16373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL. I/O BUFFER TRAN | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 6 ns | 80 uA | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH16373ADL,112 | ||||
Mfr: 74LVCH16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 6 ns | 80 uA | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVCH16373ADL | |||
Not Available Online | LVC | SSOP-48 | ||||||||||||||||||
Not Available Online | LVCH | TVSOP-48 | ||||||||||||||||||
Mfr: 74ALVCH16373DGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS | Not Available Online | TTL | ALVCH | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.1 ns at 3.3 V | 40 uA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVCH16373DG-T | ||||
Not Available Online | ||||||||||||||||||||
Mfr: 74AVC16373DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC 16BIT D TRANSP LATCH | Not Available Online | AVC | TSSOP-48 | Tube | 935265483112 | |||||||||||||||
Mfr: 74LVT573D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935170700112 | |||
Mfr: 74HCT573DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D-TYPE TRANS LATCH 3-S | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT573DB,112 | |||||
Mfr: 74LVCH162373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH162373ADL,11 | |||||
Mfr: 74LVT162373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT TRANS LATCH 3-S 30 OHM | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT162373DL,112 |