SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 Circuit | AHCT | CMOS | TSSOP-14 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935263039118 | |||||
0In Stock | 1 Circuit | AUP | XSON-6 | 4.6 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292827132 | |||||
0In Stock | 6 Circuit | AUP | XSON-6 | 4.6 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292849132 | |||||
0In Stock | 1 Circuit | XC7SH | CMOS | SC-74A-5 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289911125 | ||||
0In Stock | 8 Circuit | LVC | XSON-8 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292809115 | |||||
0In Stock | 3 Circuit | AHC | CMOS | TSSOP-8 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935274686125 | |||||
0In Stock | 3 Circuit | AHC | CMOS | TSSOP-8 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935274681125 | |||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74HC05D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockInverters 74HC CMOS logic IC series 6V 14 pins | 0In Stock | 6 Circuit | HC | CMOS | SOIC-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC05D | |||
Mfr: 74VHCT04AFT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockInverters 74VHC CMOS Digital Integrated Circuit | 0In Stock | 6 Circuit | 74VHCT | CMOS | TSSOP-14 | 5.5 V | 4.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHCT04AFT | |||
0In Stock | 6 Circuit | VHC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
0In Stock | 1 Circuit | S | Schmitt Inverter | SSOP-5 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 6 Circuit | AHC | CMOS | TSSOP-14 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935262759118 | |||||
0In Stock | 3 Circuit | HCT | CMOS | VSSOP-8 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935274776125 | |||||
0In Stock | 6 Circuit | AHCU | CMOS | DHVQFN-14 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935285551115 | |||||
0In Stock | 1 Circuit | XC7SET | CMOS | SC-74A-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289913125 | ||||
0In Stock | 1 Circuit | XC7SET | CMOS | SC-74A-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289919125 | ||||
0In Stock | 2 Circuit | HC | CMOS | TSSOP-6 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281021125 | ||||
0In Stock | 6 Circuit | LV | CMOS | TSSOP-14 | 5.5 V | 1 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174210118 | ||||
0In Stock | 6 Circuit | AHC | CMOS | SOIC-14 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935263040118 | |||||
Mfr: 7UL1G04FU,LF TTI: Not Assigned Toshiba Availability: 0In StockInverters L-MOS Inverter Vcc=0.9-3.6V | 0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | 3 Circuit | HC | CMOS | TSSOP-8 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272691125 | ||||
0In Stock | 1 Circuit | AHCT | CMOS | TSSOP-5 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935262752125 | |||||
0In Stock | 3 Circuit | AHC | CMOS | VSSOP-8 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935274914125 | |||||
0In Stock | 6 Circuit | HC | CMOS | DHVQFN-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273651115 |