SMD - Inverters
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 6 Circuit | 74HC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289535118 | ||||
0In Stock | 6 Circuit | HC | CMOS | TSSOP-14 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935183530118 | |||||
0In Stock | 6 Circuit | LVC | XSON-6 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935291772132 | |||||
0In Stock | 2 Circuit | LVC | XSON-6 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935291798132 | |||||
0In Stock | 8 Circuit | LVC | XSON-8 | 6.5 V | - 500 mV | - 40 C | + 125 C | SMD/SMT | Reel | 935292807115 | |||||
0In Stock | 6 Circuit | 74HC | CMOS | SOIC-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289533118 | ||||
0In Stock | 6 Circuit | LV | CMOS | SOIC-14 | 5.5 V | 1 V | + 125 C | SMD/SMT | Reel | 935069490118 | |||||
0In Stock | 6 Circuit | HCT | CMOS | SOIC-14 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 933714340653 | |||||
0In Stock | 3 Circuit | LVC | XSON-8 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292815115 | |||||
0In Stock | 3 Circuit | HC | CMOS | TSSOP-8 | 6 V | 2 V | + 125 C | SMD/SMT | Reel | 935271930125 | |||||
0In Stock | 1 Circuit | W | Schmitt Inverter | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74AC14F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 5.3ns 24mA 2.0 to 5.5V | 0In Stock | 6 Circuit | 74AC | CMOS | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | 6 Circuit | 74HC | CMOS | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289534118 | ||||
0In Stock | 6 Circuit | AHCT | CMOS | SOIC-14 | 5.5 V | 4.5 V | + 125 C | SMD/SMT | Reel | 935263038118 | |||||
0In Stock | 6 Circuit | HC | Hex Inverter | SOIC-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298728118 | |||
0In Stock | 6 Circuit | HC | Hex Inverter | SOIC-14 | 6 V | 2 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288148118 | ||||
0In Stock | 1 Circuit | XC7SET | CMOS | TSSOP-5 | 5.5 V | 4.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289914125 | ||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 6 Circuit | AHC | CMOS | TSSOP-14 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935263041118 | |||||
0In Stock | 6 Circuit | LVC | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291795132 | |||||
0In Stock | 2 Circuit | LVC | XSON-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | Reel | 935291802132 | |||||
0In Stock | 6 Circuit | LV | CMOS | DHVQFN-14 | 5.5 V | 1 V | + 125 C | SMD/SMT | Reel | 935285566115 | |||||
0In Stock | 6 Circuit | AHC | CMOS | DHVQFN-14 | 5.5 V | 2 V | + 125 C | SMD/SMT | Reel | 935278823115 |